Schneider Electric Harmony Series Red Spring Return Push Button Head, 22 mm Cutout, IP66, IP67, IP69K
- RS Stock No.:
- 276-2943
- Mfr. Part No.:
- ZB5AW343S
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€11.20
(exc. VAT)
€13.78
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €11.20 |
*price indicative
- RS Stock No.:
- 276-2943
- Mfr. Part No.:
- ZB5AW343S
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Harmony | |
| Product Type | Push Button Head | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Red | |
| Push Button Shape | Round | |
| Push Button Actuation | Spring Return | |
| Push Button Style | Flush Illuminated | |
| Push Button Material | Plastic | |
| IP Rating | IP66, IP67, IP69K | |
| Push Button Marking | Unmarked | |
| Push Button Diameter | 22mm | |
| Standards/Approvals | UL 508, CSA C22.2 No. 14, EN/IEC 60947-1, EN/IEC 60947-5-1, EN/IEC 60947-5-4, JIS C8201-1, JIS C8201-5-1, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Harmony | ||
Product Type Push Button Head | ||
Cutout Diameter 22mm | ||
Push Button Colour Red | ||
Push Button Shape Round | ||
Push Button Actuation Spring Return | ||
Push Button Style Flush Illuminated | ||
Push Button Material Plastic | ||
IP Rating IP66, IP67, IP69K | ||
Push Button Marking Unmarked | ||
Push Button Diameter 22mm | ||
Standards/Approvals UL 508, CSA C22.2 No. 14, EN/IEC 60947-1, EN/IEC 60947-5-1, EN/IEC 60947-5-4, JIS C8201-1, JIS C8201-5-1, RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric red flush illuminated button head for push button provides a versatile interface for controlling machines. It is easily installed and replaced on compatible complete push button units and contact blocks via snap-fit assembly. It is very distinguishable visually at a distance due to illuminated, clear color and by touch due to flush element. It minimizes errors in machine control.
It is impact resistant and dust resistant
Water resistant and vibration resistant
Operating temperatures -40 to 70°C
Related links
- Schneider Electric Harmony XB4 Series Red Spring Return Push Button Head IP66 IP69K
- Schneider Electric Harmony XB4 Series Red Spring Return Push Button Head IP69K IP67
- Schneider Electric Harmony XB4 Series Red Spring Return Push Button Head IP66 IP69K
- Schneider Electric Harmony XB4 Series Red Spring Return Push Button Head IP66, IP67
- Schneider Electric Harmony XB4 Series White Spring Return Push Button Head IP66 IP69K
- Schneider Electric Harmony XB4 Series Black Spring Return Push Button Head IP66 IP69K
- Schneider Electric Harmony XB4 Series Yellow Spring Return Push Button Head IP66 IP69K
- Schneider Electric Harmony XB4 Series Blue Spring Return Push Button Head IP66 IP69K
