Schneider Electric Harmony XB4 Series Black Spring Return Push Button Head, 22 mm Cutout, IP66, IP67, IP69K
- RS Stock No.:
- 746-9598
- Mfr. Part No.:
- ZB4BP2S
- Manufacturer:
- Schneider Electric
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€15.81
(exc. VAT)
€19.45
(inc. VAT)
- 5 unit(s) ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €15.81 | - |
| 5 - 11 | €15.16 | 4% |
| 12 + | €14.50 | 8% |
*price indicative
- RS Stock No.:
- 746-9598
- Mfr. Part No.:
- ZB4BP2S
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Head | |
| Series | Harmony XB4 | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Black | |
| Push Button Shape | Round | |
| Push Button Actuation | Spring Return | |
| Push Button Style | Round | |
| Push Button Material | Metal | |
| IP Rating | IP66, IP67, IP69K | |
| Push Button Marking | Unmarked | |
| Push Button Diameter | 28.5mm | |
| Body/Fixing Collar Included | Yes | |
| Standards/Approvals | CSA C22.2 No 14, EN/IEC 60947-1, EN/IEC 60947-5-1, EN/IEC 60947-5-4, EN/IEC 60947-5-5, IEC50102, IEC 60529, IEC 60536, IK06, IP66, IP69, IP69K, JIS C8201-1, JIS C8201-5-1, UL 508 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Head | ||
Series Harmony XB4 | ||
Cutout Diameter 22mm | ||
Push Button Colour Black | ||
Push Button Shape Round | ||
Push Button Actuation Spring Return | ||
Push Button Style Round | ||
Push Button Material Metal | ||
IP Rating IP66, IP67, IP69K | ||
Push Button Marking Unmarked | ||
Push Button Diameter 28.5mm | ||
Body/Fixing Collar Included Yes | ||
Standards/Approvals CSA C22.2 No 14, EN/IEC 60947-1, EN/IEC 60947-5-1, EN/IEC 60947-5-4, EN/IEC 60947-5-5, IEC50102, IEC 60529, IEC 60536, IK06, IP66, IP69, IP69K, JIS C8201-1, JIS C8201-5-1, UL 508 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
Silicone Booted Pushbutton Heads
Related links
- Schneider Electric Harmony XB4 Series Black Spring Return Push Button Head IP66 IP69K
- Schneider Electric Harmony XB4 Series Black Spring Return Push Button Head IP66 IP69, IP69K
- Schneider Electric Harmony XB4 Series Red Spring Return Push Button Head IP66 IP69K
- Schneider Electric Harmony XB4 Series White Spring Return Push Button Head IP66 IP69K
- Schneider Electric Harmony XB4 Series Blue Spring Return Push Button Head IP66 IP69K
- Schneider Electric Harmony XB4 Series Yellow Spring Return Push Button Head IP66 IP69K
- Schneider Electric Harmony XB4 Series Green Spring Return Push Button Head IP66 IP69K
- Schneider Electric Harmony XB4 Series Orange Spring Return Push Button Head IP66 IP69K
