Schmersal EX-RDL Series Green Momentary Push Button Head, 22.3 mm Cutout, IECEx

Subtotal (1 unit)*

€78.89

(exc. VAT)

€97.03

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€78.89

*price indicative

RS Stock No.:
283-8270
Mfr. Part No.:
EX-RDLMGN
Manufacturer:
Schmersal
Find similar products by selecting one or more attributes.
Select all

Brand

Schmersal

Product Type

Push Button Head

Series

EX-RDL

Cutout Diameter

22.3mm

Push Button Colour

Green

Push Button Shape

Mushroom

Push Button Actuation

Momentary

Push Button Style

Illuminated

Push Button Material

Plastic

Push Button Diameter

28mm

Standards/Approvals

EN ISO 13849-1, EN IEC 60947-5-1, EN IEC 60947-5-5

Hazardous Area Certification

IECEx

RoHS Status: Exempt

COO (Country of Origin):
DE
The Schmersal Illuminated push button color is green and has 22.3 mm Mounting diameter.

Design is round

Material of the front ring is Aluminium

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy