Allen Bradley 800F Series Green, Red Momentary Push Button Head, 22 mm Cutout, IP65
- RS Stock No.:
- 536-5138
- Distrelec Article No.:
- 302-26-927
- Mfr. Part No.:
- 800FM-U3F3F34
- Manufacturer:
- Allen Bradley
Image representative of range
Subtotal (1 unit)*
€23.28
(exc. VAT)
€28.63
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.28 |
*price indicative
- RS Stock No.:
- 536-5138
- Distrelec Article No.:
- 302-26-927
- Mfr. Part No.:
- 800FM-U3F3F34
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Push Button Head | |
| Series | 800F | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Green, Red | |
| Push Button Shape | Round | |
| Push Button Actuation | Momentary | |
| Push Button Style | Round | |
| Push Button Material | Metal | |
| IP Rating | IP65 | |
| Push Button Marking | Unmarked | |
| Push Button Diameter | 29.6mm | |
| Body/Fixing Collar Included | No | |
| Standards/Approvals | CCC, UL 508, EN 60947-5-1, IEC 60947-1, NEMA ICS-5, CE, UR/UL, EN 60947-5-5, EN 60947-1, EN 418, EN 60947-5-4, CSA | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Push Button Head | ||
Series 800F | ||
Cutout Diameter 22mm | ||
Push Button Colour Green, Red | ||
Push Button Shape Round | ||
Push Button Actuation Momentary | ||
Push Button Style Round | ||
Push Button Material Metal | ||
IP Rating IP65 | ||
Push Button Marking Unmarked | ||
Push Button Diameter 29.6mm | ||
Body/Fixing Collar Included No | ||
Standards/Approvals CCC, UL 508, EN 60947-5-1, IEC 60947-1, NEMA ICS-5, CE, UR/UL, EN 60947-5-5, EN 60947-1, EN 418, EN 60947-5-4, CSA | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Multi-Function Operators
2 or 3 function IP66 metal momentary operators
The 2 function illuminated type has a center position which is reserved for the power LED module, this is required for illumination
Silicone protective boots available see stk. no. 536-5188 typically
800F Series Pushbuttons & Indicators
The 800-F family of push-buttons, indicators, and accessories by Allen Bradley is expertly designed and manufactured to meet demanding performance specifications and reduce downtime by quickly and easily alerting personnel of hazards. Each component offers optimal durability and efficacy due to state-of-the-art solid modelling techniques and finite element analysis.
The Operators save you time and money as they can be quickly and easily installed. The 800-F range provides benefits such as: IP66 protection, CE/UL/CSA standards and CCC (Chinese standard) compliant, corrosion-resistant anodized plating finish, up to six circuits per operator, and single person panel installation. This family also adheres to industry standard 22mm hole fixing requirements.
The 800F range covers the following products:
• Illuminated/non-illuminated push-buttons and mushroom operators
• Pilot lights LED operated
• Selector, toggle, multi-function and key selector switches (2 and 3 positions)
• Custom laser engraving for pushbutton caps and diffusers
• Single turn potentiometer assembly
• Emergency stop push-buttons including the unique self-monitoring contact block
• Low front of panel profile
• Selection of silicone boots are available
• Plastic enclosures
• Metal operators offer ruggedness and durability
Related links
- Allen Bradley 800F Series Green 22 mm Cutout, IP65
- Allen Bradley 800F Series Green Momentary Push Button Head IP65
- Allen Bradley 800F Series Red Momentary Push Button Head IP65
- Allen Bradley 800F Series Yellow Red Blue 22 mm Cutout, IP65
- Allen Bradley 800F Series Black Momentary Push Button Head IP65
- Allen Bradley 800F Series Yellow Momentary Push Button Head IP65
- Allen Bradley 800F Series Transparent Momentary Push Button Head IP65
- Allen Bradley 800F Series White Momentary Push Button Head IP65
