Allen Bradley 800F Series Green Momentary Push Button Head, 22 mm Cutout, IP65
- RS Stock No.:
- 536-5223
- Distrelec Article No.:
- 302-26-909
- Mfr. Part No.:
- 800FM-MM43
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
€13.04
(exc. VAT)
€16.04
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.04 |
*price indicative
- RS Stock No.:
- 536-5223
- Distrelec Article No.:
- 302-26-909
- Mfr. Part No.:
- 800FM-MM43
- Manufacturer:
- Allen Bradley
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Series | 800F | |
| Product Type | Push Button Head | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Green | |
| Push Button Shape | Round | |
| Push Button Actuation | Momentary | |
| Push Button Style | Round | |
| Push Button Material | Metal | |
| IP Rating | IP65 | |
| Push Button Marking | Unmarked | |
| Push Button Diameter | 40mm | |
| Body/Fixing Collar Included | No | |
| Standards/Approvals | UR/UL, UL 508, NEMA ICS-5, IEC 60947-1, EN 60947-5-5, EN 60947-5-4, EN 60947-5-1, EN 60947-1, EN 418, CSA, CE, CCC | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Series 800F | ||
Product Type Push Button Head | ||
Cutout Diameter 22mm | ||
Push Button Colour Green | ||
Push Button Shape Round | ||
Push Button Actuation Momentary | ||
Push Button Style Round | ||
Push Button Material Metal | ||
IP Rating IP65 | ||
Push Button Marking Unmarked | ||
Push Button Diameter 40mm | ||
Body/Fixing Collar Included No | ||
Standards/Approvals UR/UL, UL 508, NEMA ICS-5, IEC 60947-1, EN 60947-5-5, EN 60947-5-4, EN 60947-5-1, EN 60947-1, EN 418, CSA, CE, CCC | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Allen Bradley Push Button Head, Metal Body Material, Screw Terminals - 800FM-MM43
Need short-term manual control over your industrial processes? Give this momentary push button switch from Rockwell Automation's Allen Bradley range a go. The green-coloured operator cap makes it easy to spot, so you won't have to hunt to find it on your panel. As it needs a standard cutout diameter of 22mm, this nifty device is widely compatible with existing equipment for straightforward integration into your machinery. To cap it all off, the mushroom-shaped head's large diameter of 40mm makes it easy to press in an emergency, so you can rest assured workplace safety is in hand.
Features & Benefits
• Rugged metal housing for resistance to corrosion and impact
• Plastic head material is strong and comfortable to use
• IP65 rating means it's protected against dust and low-pressure water jets
• Withstands vibration forces up to 10G and shock forces up to 100G for use in demanding applications
Standards and Certifications
• UR
• CE
• UL
• CCC
• CSA
Why would I need a momentary switch?
Momentary actuation means the switch is only active while you're holding it down. This makes it a safe choice for short-term processes that need to be supervised and switched off quickly, like operating a heavy roller door or gantry crane.
Mushroom Operators
Non-illuminated and illuminated momentary action metal mushroom operators in various colours
40mm head diameter
Operators are IP65 rated
800F Series Pushbuttons & Indicators
The 800-F family of push-buttons, indicators, and accessories by Allen Bradley is expertly designed and manufactured to meet demanding performance specifications and reduce downtime by quickly and easily alerting personnel of hazards. Each component offers optimal durability and efficacy due to state-of-the-art solid modelling techniques and finite element analysis.
The Operators save you time and money as they can be quickly and easily installed. The 800-F range provides benefits such as: IP66 protection, CE/UL/CSA standards and CCC (Chinese standard) compliant, corrosion-resistant anodized plating finish, up to six circuits per operator, and single person panel installation. This family also adheres to industry standard 22mm hole fixing requirements.
The 800F range covers the following products:
• Illuminated/non-illuminated push-buttons and mushroom operators
• Pilot lights LED operated
• Selector, toggle, multi-function and key selector switches (2 and 3 positions)
• Custom laser engraving for pushbutton caps and diffusers
• Single turn potentiometer assembly
• Emergency stop push-buttons including the unique self-monitoring contact block
• Low front of panel profile
• Selection of silicone boots are available
• Plastic enclosures
• Metal operators offer ruggedness and durability
Related links
- Allen Bradley 800F Series Green Momentary Push Button Head IP65
- Allen Bradley 800F Series Green 22 mm Cutout, IP65
- Allen Bradley 800F Series Yellow Red Blue 22 mm Cutout, IP65
- Allen Bradley 800F Series Red 22 mm Cutout, IP65
- Allen Bradley 800F Series Yellow Momentary Push Button Head IP65
- Allen Bradley 800F Series Red Momentary Push Button Head IP65
- Allen Bradley 800F Series White Momentary Push Button Head IP65
- Allen Bradley 800F Series Black Momentary Push Button Head IP65
