Schmersal EX-RDT Series Green Push Button Head, 22 mm Cutout, IP65, ATEX
- RS Stock No.:
- 698-8814
- Mfr. Part No.:
- EX-RDT gn
- Manufacturer:
- Schmersal
Get a bulk buy discount
Add 10 more to save €28.40
View bulk pricing optionsSubtotal (1 unit)*
€91.64
(exc. VAT)
€112.72
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €91.64 | - |
| 10 - 14 | €88.80 | €28.40 |
| 15 + | €84.13 | €112.65 |
*price indicative
- RS Stock No.:
- 698-8814
- Mfr. Part No.:
- EX-RDT gn
- Manufacturer:
- Schmersal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schmersal | |
| Series | EX-RDT | |
| Product Type | Push Button Head | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Green | |
| Push Button Shape | Round | |
| Push Button Style | Round | |
| Push Button Material | Aluminium | |
| IP Rating | IP65 | |
| Push Button Marking | Unmarked | |
| Push Button Diameter | 22mm | |
| Body/Fixing Collar Included | No | |
| Standards/Approvals | EN 60947-5-4, EN 60947-5-1, UR/UL, EN 418, UL 508, NEMA ICS-5, EN 60947-1, IEC 60947-1, CCC, CSA, CE, EN 60947-5-5 | |
| Hazardous Area Certification | ATEX | |
| Select all | ||
|---|---|---|
Brand Schmersal | ||
Series EX-RDT | ||
Product Type Push Button Head | ||
Cutout Diameter 22mm | ||
Push Button Colour Green | ||
Push Button Shape Round | ||
Push Button Style Round | ||
Push Button Material Aluminium | ||
IP Rating IP65 | ||
Push Button Marking Unmarked | ||
Push Button Diameter 22mm | ||
Body/Fixing Collar Included No | ||
Standards/Approvals EN 60947-5-4, EN 60947-5-1, UR/UL, EN 418, UL 508, NEMA ICS-5, EN 60947-1, IEC 60947-1, CCC, CSA, CE, EN 60947-5-5 | ||
Hazardous Area Certification ATEX | ||
- COO (Country of Origin):
- DE
Schmersal Push Button Head, 22.3mm Cutout Diameter, Green Colour - EX-RDT gn
Activate your equipment with ease using this push button head from Schmersal. Its green colour makes it useful for start functions on industrial machinery. The durable aluminium front ring is resistant to impact and corrosion for reliable performance in heavy-duty applications. A light weight of just 20g means it will place minimal strain on your equipment. Thanks to its broad operating temperature range between -25°C and +70°C, it's suitable for use in demanding environments.
Features & Benefits
• IP65 rating indicates it's protected against dust and low-pressure water jets
• ATEX certified for safe use in potentially explosive environments
• Small actuating stroke of 4mm for sensitivity to activation
Applications
• Conveyor belts
• Construction equipment
• Mining industry
• Petrochemical plants
How long will this push button head last?
This unit has a long mechanical lifespan of 100,000 operations, so it will last a long time.
Is this push button head easy to mount?
Thanks to its built-in mounting flange and a compact cutout diameter of 22.3mm, you can easily fit this component into your existing control panel.
Push Buttons, ATEX, RDT Series
IP 65 protection rating
Ø 22.3mm panel cut out
4 mm actuating stroke
7J maximum impact energy
1.5 N actuating force
1 x 106 mechanical operations
Schmersal ATEX Pushbuttons
Note
Contact block is not supplied and must be purchased separately
Group and Category
II 2GD
Ex e ib IIC T4 X
Ex tD A21 IP65 T110°C X
Ex e ib IIC T4 X
Ex tD A21 IP65 T110°C X
Standards
EN 60947-5-1, EN 60947-5-5, EN 60079-0, EN 60079-11
Related links
- Schmersal EX-RDT Series Yellow Momentary Push Button Head IECEx
- Schmersal EX-RDT Series White Momentary Push Button Head IECEx
- Schmersal Elan Series Green Push Button Head IP69K
- Idec YW4B Series Green Momentary Push Button Head IP65
- RS PRO Green Spring Return Push Button Head IP65
- RS PRO Green 22 mm Cutout, IP65
- Allen Bradley 800F Series Yellow Red Blue 22 mm Cutout, IP65
- Schmersal EX-RDM Series Green Momentary Push Button Head IECEx
