Schneider Electric Harmony 9001SK Series Black Push Push Button Head, 30 mm Cutout, IP66
- RS Stock No.:
- 746-4653
- Mfr. Part No.:
- 9001SKR1U
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€30.84
(exc. VAT)
€37.93
(inc. VAT)
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €30.84 |
*price indicative
- RS Stock No.:
- 746-4653
- Mfr. Part No.:
- 9001SKR1U
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Harmony 9001SK | |
| Product Type | Push Button Head | |
| Cutout Diameter | 30mm | |
| Push Button Colour | Black | |
| Push Button Shape | Round | |
| Push Button Actuation | Push | |
| Push Button Style | Round | |
| Push Button Material | Metal | |
| IP Rating | IP66 | |
| Push Button Marking | Unmarked | |
| Body/Fixing Collar Included | No | |
| Standards/Approvals | REACH, EU RoHS, WEEE, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Harmony 9001SK | ||
Product Type Push Button Head | ||
Cutout Diameter 30mm | ||
Push Button Colour Black | ||
Push Button Shape Round | ||
Push Button Actuation Push | ||
Push Button Style Round | ||
Push Button Material Metal | ||
IP Rating IP66 | ||
Push Button Marking Unmarked | ||
Body/Fixing Collar Included No | ||
Standards/Approvals REACH, EU RoHS, WEEE, RoHS | ||
Hazardous Area Certification No | ||
Pushbuttons
The Harmony 9001SK series of round head pushbuttons provide a robust and reliable solution for a wide range of heavy industry applications.
Integrated earth ground connection (no ground wires required)
Easy installation with octagonal ring nut
Round head
Spring return operation
Rated to IP66
Schneider Electric Style 9 Harmony® Plastic 30mm Range
The Harmony 9001SK push buttons, pilot lights and selector switches are heavy duty products designed for heavy duty applications.
The SK series of push buttons offer interchangeable colour inserts, contact blocks and light modules for flexibility and to reduce inventory.
9001SK series are black plastic for corrosion resistant applications
Enhanced oil, dust and water tight protection
Fast installation - one screw for mounting of contact blocks
Finger safe contact blocks and light modules for improved safety
Related links
- Schneider Electric Harmony 9001SK Series Push Button Switch Panel SPST IP66,
- Schneider Electric Harmony 9001SK Series Push Button Switch Panel SPST IP66
- Schneider Electric Harmony 9001SK Series 2 Position Selector Switch Head IP66
- Schneider Electric Harmony 9001SK Series 3 Position Selector Switch Head IP66
- Schneider Electric Harmony 9001SK Series Green Momentary Push Button Switch IP66
- Schneider Electric Harmony 9001SK Series Push Button Switch Screw DPST IP66
- Schneider Electric Harmony 9001K Series Black Momentary Push Button Head IP66
- Schneider Electric Harmony Series Black Momentary Push Button Head IP66 IP69K
