Schneider Electric Harmony XB4 Series Blue Spring Return Push Button Head, 22 mm Cutout, IP69K, IP66
- RS Stock No.:
- 746-8438
- Mfr. Part No.:
- ZB4BW16
- Manufacturer:
- Schneider Electric
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
€14.04
(exc. VAT)
€17.27
(inc. VAT)
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €14.04 | - |
| 5 - 11 | €13.67 | 2% |
| 12 + | €13.27 | 5% |
*price indicative
- RS Stock No.:
- 746-8438
- Mfr. Part No.:
- ZB4BW16
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Harmony XB4 | |
| Product Type | Push Button Head | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Blue | |
| Push Button Shape | Round | |
| Push Button Actuation | Spring Return | |
| Push Button Style | Round | |
| Push Button Material | Metal | |
| IP Rating | IP69K, IP66 | |
| Push Button Marking | Unmarked | |
| Push Button Diameter | 28.5mm | |
| Body/Fixing Collar Included | No | |
| Standards/Approvals | EN/IEC 60947-5-5, UL 508, EN/IEC 60947-1, CSA C22.2 No 14, JIS C8201-1, EN/IEC 60947-5-4, JIS C8201-5-1, EN/IEC 60947-5-1 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Harmony XB4 | ||
Product Type Push Button Head | ||
Cutout Diameter 22mm | ||
Push Button Colour Blue | ||
Push Button Shape Round | ||
Push Button Actuation Spring Return | ||
Push Button Style Round | ||
Push Button Material Metal | ||
IP Rating IP69K, IP66 | ||
Push Button Marking Unmarked | ||
Push Button Diameter 28.5mm | ||
Body/Fixing Collar Included No | ||
Standards/Approvals EN/IEC 60947-5-5, UL 508, EN/IEC 60947-1, CSA C22.2 No 14, JIS C8201-1, EN/IEC 60947-5-4, JIS C8201-5-1, EN/IEC 60947-5-1 | ||
Hazardous Area Certification No | ||
Illuminated Projecting Pushbutton Heads, Spring Return, for use with BA9s Lamps, ZB4BW
Harmony XB4
Illuminated pushbuttons
Spring return with BA 9s base fitting
Projecting push
Plain lens
Choice of button colour
Related links
- Schneider Electric Harmony XB4 Series Blue Spring Return Push Button Head IP69K IP66
- Schneider Electric Harmony XB4 Series Blue Spring Return Push Button Head IP66 IP69, IP69K
- Schneider Electric Harmony XB4 Series Green Spring Return Push Button Head IP69K, IP66
- Schneider Electric Harmony XB4 Series Red Spring Return Push Button Head IP69K, IP66
- Schneider Electric Harmony XB4 Series Orange Spring Return Push Button Head IP69K, IP66
- Schneider Electric Harmony XB4 Series Black Spring Return Push Button Head IP69K, IP66
- Schneider Electric Harmony XB4 Series White Spring Return Push Button Head IP69K, IP66
- Schneider Electric Harmony XB4 Series Green Spring Return Push Button Head IP69K IP67
