Schneider Electric Harmony XB4 Series Red Spring Return Push Button Head, 22 mm Cutout, IP69K, IP67, IP66

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€15.69

(exc. VAT)

€19.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 32 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€15.69
5 - 11€15.26
12 +€14.85

*price indicative

RS Stock No.:
746-8440
Mfr. Part No.:
ZB4BW343S
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Series

Harmony XB4

Product Type

Push Button Head

Cutout Diameter

22mm

Push Button Colour

Red

Push Button Shape

Round

Push Button Actuation

Spring Return

Push Button Style

Round

Push Button Material

Metal

IP Rating

IP69K, IP67, IP66

Push Button Marking

Unmarked

Push Button Diameter

28.5mm

Body/Fixing Collar Included

No

Standards/Approvals

UL 508, IEC 60536, IEC 60529, IEC50102, EN/IEC 60947-5-5, EN/IEC 60947-5-4, EN/IEC 60947-5-1, EN/IEC 60947-1, CSA C22.2 No 14, IK06, IP66, IP69, IP69K, JIS C8201-1, JIS C8201-5-1

Hazardous Area Certification

No

COO (Country of Origin):
FR

Illuminated Push Button Heads, Flush Push, Spring Return, Grooved Lens, for LED light block


Illuminated flush push buttons

Spring Return

Grooved lens

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy