Schneider Electric Harmony XB4 Series Orange Spring Return Push Button Head, 22 mm Cutout, IP67, IP69K, IP66
- RS Stock No.:
- 746-8469
- Mfr. Part No.:
- ZB4BW453
- Manufacturer:
- Schneider Electric
Get a bulk buy discount
Add 5 more to save €3.50
View bulk pricing optionsSubtotal (1 unit)*
€25.95
(exc. VAT)
€31.92
(inc. VAT)
In Stock
- 61 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €25.95 | - |
| 5 - 11 | €25.25 | €3.50 |
| 12 + | €24.54 | €16.92 |
*price indicative
- RS Stock No.:
- 746-8469
- Mfr. Part No.:
- ZB4BW453
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Head | |
| Series | Harmony XB4 | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Orange | |
| Push Button Shape | Round | |
| Push Button Actuation | Spring Return | |
| Push Button Style | Round | |
| Push Button Material | Metal | |
| IP Rating | IP67, IP69K, IP66 | |
| Push Button Marking | Unmarked | |
| Push Button Diameter | 40mm | |
| Body/Fixing Collar Included | No | |
| Standards/Approvals | UL 508/EN/IEC 60947-5-1/EN/IEC 60947-1/EN/IEC 60947-5-4/EN/IEC 60947-5-5/JIS C8201-5-1/CSA C22.2 No 14/JIS C8201-1 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Head | ||
Series Harmony XB4 | ||
Cutout Diameter 22mm | ||
Push Button Colour Orange | ||
Push Button Shape Round | ||
Push Button Actuation Spring Return | ||
Push Button Style Round | ||
Push Button Material Metal | ||
IP Rating IP67, IP69K, IP66 | ||
Push Button Marking Unmarked | ||
Push Button Diameter 40mm | ||
Body/Fixing Collar Included No | ||
Standards/Approvals UL 508/EN/IEC 60947-5-1/EN/IEC 60947-1/EN/IEC 60947-5-4/EN/IEC 60947-5-5/JIS C8201-5-1/CSA C22.2 No 14/JIS C8201-1 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
Illuminated Mushroom Heads, Spring Return, Integral LED, ZB4BW
Illuminated mushroom head push buttons 40mm diameter
Integral LED
Spring return
Various colours
Note
These push button heads cannot be used for an Emergency Stop function. It is therefore recommended that a legend with a black or white background is used.
Related links
- Schneider Electric Harmony XB4 Series Orange Spring Return Push Button Head IP66 IP69K
- Schneider Electric Harmony XB4 Series Orange Spring Return Push Button Head IP69K IP66
- Schneider Electric Harmony XB4 Series Orange Spring Return Push Button Head IP69K, IP66
- Schneider Electric Harmony XB4 Series White Spring Return Push Button Head IP67 IP66
- Schneider Electric Harmony XB4 Series Yellow Spring Return Push Button Head IP67 IP66
- Schneider Electric Harmony XB4 Series Orange Spring Return Push Button Head IP66, IP67
- Schneider Electric Harmony XB4 Series Green Spring Return Push Button Head IP69K IP67
- Schneider Electric Harmony XB4 Series Orange Spring Return Push Button Head IP69K, IP69
