Schneider Electric Harmony XB5 Series Blue Spring Return Push Button Head, 22 mm Cutout, IP66, IP67, IP69K

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

€9.43

(exc. VAT)

€11.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€9.43-
5 - 11€9.162%
12 +€8.925%

*price indicative

RS Stock No.:
746-8605
Mfr. Part No.:
ZB5AL6
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Series

Harmony XB5

Product Type

Push Button Head

Cutout Diameter

22mm

Push Button Colour

Blue

Push Button Shape

Round

Push Button Actuation

Spring Return

Push Button Style

Round

Push Button Material

Plastic

IP Rating

IP66, IP67, IP69K

Push Button Marking

Unmarked

Push Button Diameter

28.5mm

Body/Fixing Collar Included

Yes

Standards/Approvals

BV, CSA, DNV, LROS (Lloyds register of shipping), UL, GL

Hazardous Area Certification

No

COO (Country of Origin):
FR

Pushbutton Head - Flush / Booted Flush / Projecting


Suitable for Harmony XB5 plastic bodies

Approvals

UL, CSA

Standards

IEC, JIS

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy