Schneider Electric Harmony XB5 Series Blue Latching Push Button Head, 22 mm Cutout, IP66, IP69K

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

€29.29

(exc. VAT)

€36.03

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 48 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€29.29-
5 - 11€28.472%
12 +€27.695%

*price indicative

RS Stock No.:
746-8731
Mfr. Part No.:
ZB5AW763
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Series

Harmony XB5

Product Type

Push Button Head

Cutout Diameter

22mm

Push Button Colour

Blue

Push Button Shape

Mushroom

Push Button Actuation

Latching

Push Button Style

Round

Push Button Material

Plastic

IP Rating

IP66, IP69K

Push Button Marking

Unmarked

Push Button Diameter

40mm

Body/Fixing Collar Included

Yes

Standards/Approvals

JIS C8201-5-1, UL 508, CSA C22.2 No 14, GB 14048.5, JIS C8201-1, EN/IEC 60947-5-1, EN/IEC 60947-5-4, EN/IEC 60947-1

Hazardous Area Certification

No

Mushroom Head Pushbutton - Illuminated


Illuminated heads for ZB5 push buttons.

Push-pul or Turn to release reset

Latching operator

Round head

Unmarked

Standards

CSA C22-2 No 14
EN/IEC 60947-1
EN/IEC 60947-5-1
EN/IEC 60947-5-4
EN/IEC 60947-5-5
JIS C 4520
UL 508
GB 14048.5

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy