Schneider Electric Harmony XB4 Series Blue Maintained Push Button Head, 22 mm Cutout, IP66, IP67, IP69K
- RS Stock No.:
- 746-9061
- Distrelec Article No.:
- 304-23-362
- Mfr. Part No.:
- ZB4BH063
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€21.60
(exc. VAT)
€26.57
(inc. VAT)
- 27 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 4 | €21.60 |
| 5 - 11 | €20.99 |
| 12 + | €20.42 |
*price indicative
- RS Stock No.:
- 746-9061
- Distrelec Article No.:
- 304-23-362
- Mfr. Part No.:
- ZB4BH063
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Harmony XB4 | |
| Product Type | Push Button Head | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Blue | |
| Push Button Shape | Round | |
| Push Button Actuation | Maintained | |
| Push Button Style | Round | |
| Push Button Material | Metal | |
| IP Rating | IP66, IP67, IP69K | |
| Push Button Marking | Unmarked | |
| Push Button Diameter | 28.5mm | |
| Body/Fixing Collar Included | Yes | |
| Standards/Approvals | IK06, CSA C22.2 No 14, EN/IEC 60947-1, EN/IEC 60947-5-1, EN/IEC 60947-5-4, EN/IEC 60947-5-5, IEC50102, IEC 60529, IEC 60536, IP66, IP69, IP69K, JIS C8201-1, JIS C8201-5-1, UL 508 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Harmony XB4 | ||
Product Type Push Button Head | ||
Cutout Diameter 22mm | ||
Push Button Colour Blue | ||
Push Button Shape Round | ||
Push Button Actuation Maintained | ||
Push Button Style Round | ||
Push Button Material Metal | ||
IP Rating IP66, IP67, IP69K | ||
Push Button Marking Unmarked | ||
Push Button Diameter 28.5mm | ||
Body/Fixing Collar Included Yes | ||
Standards/Approvals IK06, CSA C22.2 No 14, EN/IEC 60947-1, EN/IEC 60947-5-1, EN/IEC 60947-5-4, EN/IEC 60947-5-5, IEC50102, IEC 60529, IEC 60536, IP66, IP69, IP69K, JIS C8201-1, JIS C8201-5-1, UL 508 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
Schneider Electric Harmony XB4 Series Push Button Head, 22mm Cutout Diameter, Blue - ZB4BH063
Features & Benefits
Applications
What are the environmental tolerances for this product?
How does the button's design enhance usability in industrial settings?
Can this product withstand high-pressure cleaning methods?
What type of electrical connections does it use?
Related links
- Schneider Electric Harmony XB4 Series Blue Maintained Push Button Head IP67, IP69K
- Schneider Electric Harmony XB4 Series White Maintained Push Button Head IP66 IP69K
- Schneider Electric Harmony XB4 Series Orange Maintained Push Button Head IP66 IP69K
- Schneider Electric Harmony XB4 Series Green Maintained Push Button Head IP66 IP69K
- Schneider Electric Harmony Series Blue Maintained Push Button Head IP66 IP69K
- Schneider Electric Harmony XB4 Series Blue Spring Return Push Button Head IP66 IP69K
- Schneider Electric Harmony XB4 Series Blue Spring Return Push Button Head IP66 IP69, IP69K
- Schneider Electric Harmony XB4 Series Black Maintained Push Button Head IP67 IP66
