Better World

Schneider Electric Harmony XB4 Series Red Spring Return Push Button Head, 22 mm Cutout, IP66, IP67, IP69K

Bulk discount available

Subtotal (1 unit)*

€15.14

(exc. VAT)

€18.62

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 12 unit(s) shipping from 13 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4€15.14
5 - 11€14.52
12 +€13.91

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
746-9605
Mfr. Part No.:
ZB4BP4S
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Series

Harmony XB4

Product Type

Push Button Head

Cutout Diameter

22mm

Push Button Colour

Red

Push Button Shape

Round

Push Button Actuation

Spring Return

Push Button Style

Round

Push Button Material

Metal

IP Rating

IP66, IP67, IP69K

Push Button Marking

Unmarked

Push Button Diameter

28.5mm

Body/Fixing Collar Included

Yes

Standards/Approvals

UL 508, CSA C22.2 No 14, EN/IEC 60947-1, EN/IEC 60947-5-1, EN/IEC 60947-5-4, EN/IEC 60947-5-5, JIS C8201-1, JIS C8201-5-1

Better World Product

Yes

Hazardous Area Certification

No

COO (Country of Origin):
FR

Silicone Booted Pushbutton Heads


Schneider XB4 range of silicone booted push button heads.

Spring return

Various colours available

22 mm Cutout

Related links

Recently viewed