Lovato Electric Platinum Series Black Spring Return Push Button Head, 22 mm Cutout, IP67, IP66, IP69K
- RS Stock No.:
- 790-3385
- Mfr. Part No.:
- LPCB102
- Manufacturer:
- Lovato Electric
Get a bulk buy discount
Add 15 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€6.38
(exc. VAT)
€7.85
(inc. VAT)
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | €6.38 | - |
| 15 - 24 | €6.10 | 4% |
| 25 + | €5.89 | 7% |
*price indicative
- RS Stock No.:
- 790-3385
- Mfr. Part No.:
- LPCB102
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Series | Platinum | |
| Product Type | Push Button Head | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Black | |
| Push Button Shape | Round | |
| Push Button Actuation | Spring Return | |
| Push Button Style | Round | |
| Push Button Material | Plastic | |
| IP Rating | IP67, IP66, IP69K | |
| Push Button Marking | Unmarked | |
| Push Button Diameter | 22mm | |
| Body/Fixing Collar Included | No | |
| Standards/Approvals | UL 508, NEMA ICS-5, IEC 60947-1, EN 60947-5-5, EN 60947-5-4, EN 60947-5-1, EN 60947-1, EN 418, CSA, CE, CCC, UR/UL | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Series Platinum | ||
Product Type Push Button Head | ||
Cutout Diameter 22mm | ||
Push Button Colour Black | ||
Push Button Shape Round | ||
Push Button Actuation Spring Return | ||
Push Button Style Round | ||
Push Button Material Plastic | ||
IP Rating IP67, IP66, IP69K | ||
Push Button Marking Unmarked | ||
Push Button Diameter 22mm | ||
Body/Fixing Collar Included No | ||
Standards/Approvals UL 508, NEMA ICS-5, IEC 60947-1, EN 60947-5-5, EN 60947-5-4, EN 60947-5-1, EN 60947-1, EN 418, CSA, CE, CCC, UR/UL | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
Push Button Actuators
This range of push buttons from Lovato Electric offer a variety of different actuator types for a broad range of uses. Made from a durable polyamide material which ensures a long mechanical lifespan with up to 5,000,000 cycles. Easy "snap on" fixings to the mounting adapter allow the push button actuators to be integrated in any mounting position.
IP Rating: IP66, IP67, IP69K
Operating Temperature: -25 → +70 °C
Related links
- Lovato Electric Platinum Series Yellow Spring Return Push Button Head IP67 IP69K
- Lovato Electric Platinum Series Green Spring Return Push Button Head IP69K IP66
- Lovato Electric Platinum Series Red Spring Return Push Button Head IP69K IP66
- Lovato Electric Platinum Series Blue Spring Return Push Button Head IP69K IP66
- Lovato Electric Platinum Series Red 22 mm Cutout IP67, IP66
- Lovato Electric Platinum Series Blue Spring Return Push Button Head IP67 IP66
- Lovato Electric Platinum Series Yellow Spring Return Push Button Head IP67 IP66
- Lovato Electric Platinum Series Red Spring Return Push Button Head IP66 IP69K
