Schneider Electric Harmony XB5 Series Green Momentary Push Button Head, 22 mm Cutout, IP66

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€14.61

(exc. VAT)

€17.97

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€14.61
5 - 11€14.16
12 +€13.73

*price indicative

RS Stock No.:
817-2724
Mfr. Part No.:
ZB5CW333
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Push Button Head

Series

Harmony XB5

Cutout Diameter

22mm

Push Button Colour

Green

Push Button Shape

Square

Push Button Actuation

Momentary

Push Button Style

Square

Push Button Material

Plastic

IP Rating

IP66

Push Button Marking

Unmarked

Push Button Diameter

22mm

Body/Fixing Collar Included

Yes

Standards/Approvals

JIS C8201-1, GB 14048.5, EN/IEC 60947-5-4, EN/IEC 60947-5-1, EN/IEC 60947-1, CSA C22.2 No 14, UL 508, JIS C8201-5-1

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
FR

Square Heads for Push Buttons


Schneider Electric ZB5-A modular range of pushbuttons and pilot light devices with double insulated plastic bezels. A unique, integral patented LED technology providing 100000 hours service resistant to vibration, and electromagnetic interference.

Square shape heads

Illuminated or non-illuminated versions

Different colours available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy