Schneider Electric Harmony XB5 Series Black Maintained Push Button Head, 22 mm Cutout, IP66, IP67, IP69K
- RS Stock No.:
- 817-4869
- Mfr. Part No.:
- ZB5AT24
- Manufacturer:
- Schneider Electric
Get a bulk buy discount
Add 10 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€15.53
(exc. VAT)
€19.10
(inc. VAT)
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €15.53 | - |
| 10 - 14 | €14.91 | 3% |
| 15 + | €13.98 | 9% |
*price indicative
- RS Stock No.:
- 817-4869
- Mfr. Part No.:
- ZB5AT24
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Head | |
| Series | Harmony XB5 | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Black | |
| Push Button Shape | Mushroom Shaped Round | |
| Push Button Actuation | Maintained | |
| Push Button Style | Round | |
| Push Button Material | Plastic | |
| IP Rating | IP66, IP67, IP69K | |
| Push Button Marking | Unmarked | |
| Push Button Diameter | 30mm | |
| Body/Fixing Collar Included | Yes | |
| Standards/Approvals | UL 508, JIS C8201-5-1, JIS C8201-1, EN/IEC 60947-5-4, EN/IEC 60947-5-1, EN/IEC 60947-1, CSA C22.2 No 14 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Head | ||
Series Harmony XB5 | ||
Cutout Diameter 22mm | ||
Push Button Colour Black | ||
Push Button Shape Mushroom Shaped Round | ||
Push Button Actuation Maintained | ||
Push Button Style Round | ||
Push Button Material Plastic | ||
IP Rating IP66, IP67, IP69K | ||
Push Button Marking Unmarked | ||
Push Button Diameter 30mm | ||
Body/Fixing Collar Included Yes | ||
Standards/Approvals UL 508, JIS C8201-5-1, JIS C8201-1, EN/IEC 60947-5-4, EN/IEC 60947-5-1, EN/IEC 60947-1, CSA C22.2 No 14 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CZ
Schneider Electric ZB5AT24
This Harmony XB5 30mm mushroom is black, operates with latched push-pull mechanism. It provides an ergonomic interface for controlling your machines. It is easily combined with Harmony range of contact blocks to perform a large variety of control functions. It is clearly distinguishable visually at a distance thanks to a prominent 30mm mushroom shape. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66. It makes it ideal for operation in harsh environments.
This ZB5AT24 is a head for non-illuminated push-button with a mechanical durability up to 500000 cycles.
The ZB5AT2 provides the following standards:
•IP69 (rated as high-pressure cleaning)
•IP67 (rated as "dust tight" and protected against immersion)
•IP66 (rated as "dust tight" and protected against heavy seas or powerful jets of water)
•IP69K (rated as complete assurance provides the highest protection rating on the scale)
The resistance to high pressure washer is 7000000 Pa at 55 °C, distance: 0.1 m.
The NEMA rating for this item is 4X, which means it is a subset of the NEMA 4 rating (protected against dust), but must provide additional protection against corrosion. Only enclosures fabricated from corrosion-resistant material, such as stainless steel and aluminium, can qualify for the NEMA 4X rating.
This item is classified as Green Premium Product , which provides the following:
•Environmental information about the unit
•Minimal use of hazardous substances in, and beyond, compliance with regulations (RoHS, REACh)
•A promise of sustainable and environmentally friendly performance
•Product Environmental Profiles (PEPs) for easy carbon footprint calculation
•End-of-life instructions for reduced cost and optimised recycling
Product end of life of this unit, has not specific recycling requirements to be followed.
The cumulative tolerance must not exceed 0.3 mm / 0.012 in.: T1 + T2 = 0.3 mm max.
Frequently asked questions & answers
What is the different between a push button switch for an emergency stop and a general-purpose push button switch?;A general-purpose push button switch is used for controls, e.g. to start machine operation or simply to switch modes. An emergency stop push button switch however, is mainly used as a safety measure to stop hazardous events.
Schneider Electric Emergency Stop Push Buttons - Harmony XB5 Series
The Harmony XB5 range of plastic emergency push buttons offers easy & flexible installation. The unit itself is extremely robust, suitable for the majority of industrial applications. Ergonomically designed for easy operation. The XB5 push button offers easy panel mounting and improves the overall look and feel of your emergency stop control panel systems. Compact but prominent, the XB5 is at the forefront of machine safety. Ideal for areas that require resistance to chemicals and/or double electrical insulation.
Features & Benefits
• An instantaneous disconnect of your circuit upon alarm & activation of this emergency stop control unit
• Modular system, nearly all shapes and functions are compatible with each other (if you need to switch the push buttons head you can do so without changing the other parts)
• Conformity with IEC, UL, CSA standards - giving you the reassurance of reliability and safety in your industry
• IP65/66 (dust / damp proof, immersion protection)
• IP67 (dust tight, heavy seas protection)
• IP69K - suitable for heavy-duty cleaning (high-pressure washers - 7,000,000 Pa at 55°C, distance: 0.1 m)
• Low-load electrical contact (for greater efficiency & reassurance)
• NEMA rated 4X offering further reassurances against dust and corrosion.
• Schneider Green Premium guarantee (Environmentally friendly & sustainable with minimal hazardous substances used in the construction of the devices, allowing more options for end of life recycling)
• "Plug & Play" Clip together design (head, body, contact blocks)
• Anti-Loosing system for screw clamp terminals on contact blocks, preventing disconnects from the base unit
• The XB5 E-Stop button comes in varying sizes, including 22 mm cut out (compact in nature, but prominent in design and colour)
Applications
• Energy infrastructure industries
• Food and Beverage industries
• Water and Waste Water management systems
• Metal, Mining and Minerals industries
• Oil and Gas industries
Related links
- Schneider Electric Harmony XB5 Series Black Maintained Push Button Head IP66 IP69K
- Schneider Electric Harmony XB5 Series Black Maintained Push Button Head IP69K IP66
- Schneider Electric Harmony XB5 Series White Maintained Push Button Head IP66 IP69K
- Schneider Electric Harmony XB5 Series Red Maintained Push Button Head IP66 IP69K
- Schneider Electric Harmony XB5 Series Green Maintained Push Button Head IP66 IP69K
- Schneider Electric Harmony Series Black Maintained Push Button Head IP66 IP69K
- Schneider Electric Harmony XB5 Series White Maintained Push Button Head IP69K IP66
- Schneider Electric Harmony XB5 Series Green Maintained Push Button Head IP66, IP69K
