EAO 04 Series Clear Momentary Push Button Head, 30.5 mm Cutout, IP65

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

€53.13

(exc. VAT)

€65.35

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 95 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€53.13-
10 - 99€48.977%
100 - 249€44.2516%
250 +€39.8025%

*price indicative

RS Stock No.:
860-9208
Distrelec Article No.:
304-07-666
Mfr. Part No.:
704.032.718
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Product Type

Push Button Head

Series

04

Cutout Diameter

30.5mm

Push Button Colour

Clear

Push Button Shape

Round

Push Button Actuation

Momentary

Push Button Style

Flush

Push Button Material

Plastic

IP Rating

IP65

Push Button Diameter

35mm

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
CH

Pushbutton Body Illuminated Flush Mount - series 04


Flush mount illuminated pushbutton bodies

Natural finish aluminium bezel

30.5 mm panel cut-out

35 mm bezel diameter

IP65 above panel rating

Contact block must be ordered separately

Approvals

SEV, UL, CSA, NEMKO, VDE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy