Siemens SIRIUS ACT 3SU10 Series White Latching Push Button Head, 30 mm Cutout, IP66, IP67, IP69K
- RS Stock No.:
- 874-1655
- Mfr. Part No.:
- 3SU1060-0JA60-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€42.68
(exc. VAT)
€52.50
(inc. VAT)
- Shipping from 09 December 2026
Units | Per unit |
|---|---|
| 1 + | €42.68 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 874-1655
- Mfr. Part No.:
- 3SU1060-0JA60-0AA0
- Manufacturer:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Series | SIRIUS ACT 3SU10 | |
| Product Type | Push Button Head | |
| Cutout Diameter | 30mm | |
| Push Button Colour | White | |
| Push Button Shape | Round | |
| Push Button Actuation | Latching | |
| Push Button Style | Round | |
| Push Button Material | Metal | |
| IP Rating | IP66, IP67, IP69K | |
| Push Button Marking | Marked | |
| Push Button Diameter | 38mm | |
| Body/Fixing Collar Included | Yes | |
| Standards/Approvals | DIN EN 61346-2, DIN EN 81346-2 | |
| Better World Product | Yes | |
| Better World Claim | Extended Product Life | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Series SIRIUS ACT 3SU10 | ||
Product Type Push Button Head | ||
Cutout Diameter 30mm | ||
Push Button Colour White | ||
Push Button Shape Round | ||
Push Button Actuation Latching | ||
Push Button Style Round | ||
Push Button Material Metal | ||
IP Rating IP66, IP67, IP69K | ||
Push Button Marking Marked | ||
Push Button Diameter 38mm | ||
Body/Fixing Collar Included Yes | ||
Standards/Approvals DIN EN 61346-2, DIN EN 81346-2 | ||
Better World Product Yes | ||
Better World Claim Extended Product Life | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
30 mm Push Button Heads, Plastic/Metal (Matte) Front Ring
Standards
IEC 60947-5-1, EN 60947-5-1
Related links
- Siemens SIRIUS ACT 3SU10 Series Yellow Latching Push Button Head IP66 IP69K
- Siemens SIRIUS ACT 3SU10 Series Red Momentary Push Button Head IP66 IP69K
- Siemens SIRIUS ACT 3SU10 Series Red Latching Push Button Head IP69K IP66
- Siemens SIRIUS ACT 3SU10 Series White Latching Push Button Head IP66 IP69K
- Siemens SIRIUS ACT 3SU10 Series Green Latching Push Button Head IP69K IP66
- Siemens SIRIUS ACT 3SU10 Series Blue Latching Push Button Head IP66 IP69K
- Siemens SIRIUS ACT 3SU10 Series Clear Latching Push Button Head IP66 IP69K
- Siemens SIRIUS ACT 3SU10 Series Black Latching Push Button Head IP69K IP66
