Schneider Electric Legend for Use with Harmony XB4, Harmony XB5

Subtotal (1 unit)*

€4.65

(exc. VAT)

€5.72

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€4.65

*price indicative

RS Stock No.:
212-160
Mfr. Part No.:
ZBY9360M
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Legend

Accessory Type

Legend

For Use With

Harmony XB4, Harmony XB5

Standards/Approvals

EN/IEC 60947-5-5 EN/IEC 60364-5-53

Series

ZBY9360M

COO (Country of Origin):
FR
The Schneider Electric Legend is a marking accessory designed for emergency stop controls, featuring the text "Emergency Switching Off" in black on a yellow background. The label has a diameter of 60 mm and is provided in English for clear identification in English-speaking environments.

RoHS compliant

0.004 kg

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy