Eaton Label for Use with T0, P1, T3, Pre-printed "Only Open Main Switch when in 0 Position

Subtotal (1 pack of 25 units)*

€70.27

(exc. VAT)

€86.43

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€70.27€2.811

*price indicative

RS Stock No.:
241-039
Mfr. Part No.:
030170 ZFS61/62-T0
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Label

Legend

Only Open Main Switch when in 0 Position

For Use With

T0, P1, T3

Standards/Approvals

No

COO (Country of Origin):
GB
The Eaton clamp accessory enhances the functionality of Eaton’s Moeller series, designed to provide clear labelling for safety in switching applications. Crafted for compatibility with T0 and T3 mechanisms, this product ensures that users are reminded to operate the main switch only when in the '0' position. Available in English and German, it meets rigorous standards for electromagnetic compatibility and corrosion resistance. The precision design includes a compact size, making it an ideal addition for panel builders aiming to maintain operational safety and clarity in their designs. With its professional-grade build and reliability, this accessory is a must-have in the assembly of switching mechanisms, effectively aiding in the integration of safety precautions within electrical systems.

Designed to clearly indicate safety instructions for switch operation

Compatible with T0, T3, and P1 mechanisms, enhancing versatility

Features dual-language inscriptions for broader usability

Constructed to meet stringent product standards for safety and performance

Compact dimensions support easy integration into existing systems

Promotes compliance with industry regulations and safety practices

Lightweight design aids in maintaining overall system efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy