Eaton Button Plate for Use with Push Button, Pre-printed "Push Button Accessories - Baco, BACO Legend Plate, Baco Push
- RS Stock No.:
- 251-409
- Mfr. Part No.:
- 218195 M22-XD-S-GB0
- Manufacturer:
- Eaton
Subtotal (1 pack of 10 units)*
€34.10
(exc. VAT)
€41.94
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €34.10 | €3.41 |
*price indicative
- RS Stock No.:
- 251-409
- Mfr. Part No.:
- 218195 M22-XD-S-GB0
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Button Plate | |
| Legend | Push Button Accessories - Baco, BACO Legend Plate, Baco Push Button Accessories | |
| For Use With | Push Button | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Button Plate | ||
Legend Push Button Accessories - Baco, BACO Legend Plate, Baco Push Button Accessories | ||
For Use With Push Button | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Moeller series M22 accessory is designed to elevate the functionality and aesthetics of your push button systems. Featuring a sleek, flat black button plate, it delivers both style and substance for various applications. The product boasts individual inscription options, allowing for bespoke labelling tailored to your requirements. Made to withstand a broad range of environmental conditions, this accessory ensures reliability and performance in demanding settings. Its compact dimensions make it suitable for flush mounting, while the elegant round shape enhances its visual appeal. The Eaton M22 button plate is the ideal choice for those seeking both durability and customization in their push button solutions.
Designed for easy installation in flush configurations
Offers round shape that complements modern design aesthetics
Individual inscription options available for personalisation
Sturdy construction built to withstand extreme temperatures
Lightweight design facilitates efficient integration into control systems
Suitable for applications requiring a touch of elegance and functionality
Complies with industry standards ensuring dependable performance
Compatible with a wide array of Eaton push button components
Related links
- BACO Legend Plate for Use with BACO Series
- BACO Legend Plate for Use with L21AA01 Series
- Eaton Button Plate for Use with Push Button
- Eaton Button Plate for Use with Push Button, Pre-printed "Stop
- Eaton Legend Plate for Use with RMQ Titan Series
- Eaton Button Plate for Use with M30C-FD-X M22-DG-X M22-DZ-X, M22(S)-DR-X
- Eaton Mushroom Head Plate for Use with 22.5 mm Modular Pushbuttons
- Eaton Button Plate
