Schneider Electric Legend & Legend Holder Kit for Use with Push Buttons, Pre-printed "1 Red Side Background, White
- RS Stock No.:
- 358-279
- Mfr. Part No.:
- ZBYF2186C0
- Manufacturer:
- Schneider Electric
Subtotal (1 pack of 10 units)*
€52.43
(exc. VAT)
€64.49
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €52.43 | €5.243 |
*price indicative
- RS Stock No.:
- 358-279
- Mfr. Part No.:
- ZBYF2186C0
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Legend & Legend Holder Kit | |
| Legend | 1 Red Side Background, White I-O-II on 1 Black side | |
| For Use With | Push Buttons | |
| Standards/Approvals | CHINA RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Legend & Legend Holder Kit | ||
Legend 1 Red Side Background, White I-O-II on 1 Black side | ||
For Use With Push Buttons | ||
Standards/Approvals CHINA RoHS | ||
- COO (Country of Origin):
- FR
The Schneider Electric legend holder with "I-O-II" marking is designed for flush mounting and features a color-plated grey finish. It allows for clear labeling of controls, providing easy identification for different switch positions in industrial and control panel applications.
Plastic material
Legend holder size is 40 x 50 mm
Related links
- Schneider Electric Legend & Legend Holder Kit for Use with Push Buttons White "I"
- Schneider Electric Legend & Legend Holder Kit for Use with Push Buttons White STOP
- Schneider Electric Legend & Legend Holder Kit for Use with Push Buttons White
- Schneider Electric Legend & Legend Holder Kit for Use with Push Buttons White O-I
- Schneider Electric Legend & Legend Holder Kit for Use with Push Buttons Unmarked
- Schneider Electric Legend & Legend Holder Kit for Use with Push Buttons 1 Red
- Schneider Electric Legend & Legend Holder Kit for Use with Push Buttons, Pre-printed "Unmarked on Yellow Background
- Schneider Electric Legend & Legend Holder Kit for Use with Push Buttons 1 Red
