Schneider Electric Legend & Legend Holder Kit for Use with Push Buttons, Pre-printed "White STOP
- RS Stock No.:
- 358-284
- Mfr. Part No.:
- ZBYFP2304C0
- Manufacturer:
- Schneider Electric
Subtotal (1 pack of 10 units)*
€54.90
(exc. VAT)
€67.53
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €54.90 | €5.49 |
*price indicative
- RS Stock No.:
- 358-284
- Mfr. Part No.:
- ZBYFP2304C0
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Legend & Legend Holder Kit | |
| Legend | White STOP | |
| For Use With | Push Buttons | |
| Standards/Approvals | CHINA RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Legend & Legend Holder Kit | ||
Legend White STOP | ||
For Use With Push Buttons | ||
Standards/Approvals CHINA RoHS | ||
- COO (Country of Origin):
- FR
The Schneider Electric Legend Holder is an accessory or separate part in the marking accessory category. Made of plastic, it holds a marked legend and is designed for use with diameter 22 mm control or signalling units, specifically for built-in-flush head applications. The holder has a colour-plated grey finish.
Compatible with Harmony XB5 and Harmony XB4
Holdwer size is 40 x 50 mm
Related links
- Schneider Electric Legend & Legend Holder Kit for Use with Push Buttons, Pre-printed "White STOP
- Schneider Electric Legend & Legend Holder Kit for Use with Push Buttons White STOP
- Schneider Electric Legend & Legend Holder Kit for Use with Push Buttons, Pre-printed "White MARCHE
- Schneider Electric Legend & Legend Holder Kit for Use with Push Buttons, Pre-printed "White START
- Schneider Electric Legend & Legend Holder Kit for Use with Push Buttons, Pre-printed "White ARRET
- Schneider Electric Legend & Legend Holder Kit for Use with Push Buttons, Pre-printed "White O-I
- Schneider Electric Legend & Legend Holder Kit for Use with Push Buttons 1 Red
- Schneider Electric Legend & Legend Holder Kit for Use with Push Buttons, Pre-printed "White I-O-II
