EAO Legend Plate for Use with Push Button Labels
- RS Stock No.:
- 441-648
- Mfr. Part No.:
- 45-573.1104
- Manufacturer:
- EAO
Subtotal (1 unit)*
€1.97
(exc. VAT)
€2.42
(inc. VAT)
Temporarily out of stock
- Shipping from 18 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1.97 |
*price indicative
- RS Stock No.:
- 441-648
- Mfr. Part No.:
- 45-573.1104
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Legend Plate | |
| For Use With | Push Button Labels | |
| Series | Series 45 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Legend Plate | ||
For Use With Push Button Labels | ||
Series Series 45 | ||
- COO (Country of Origin):
- CN
The EAO Legend Plate is a versatile and essential component designed to enhance the functionality of your control systems. Crafted from durable plastic in a sleek black finish, this product not only serves an aesthetic purpose but also offers practical benefits for operators and technicians. Its adhesive mounting type ensures a secure fit on various surfaces, making it ideal for use in diverse environments. The compact dimensions of 22 mm x 22 mm allow it to easily integrate into existing systems without taking up excessive space. Whether you're marking control panels or providing critical information, this legend plate is a reliable choice that ensures clarity and visibility in operational settings. With its lightweight design and straightforward installation process, it's perfect for both new installations and retrofits.
Adhesive mounting enables easy and secure attachment to surfaces
Compact size ensures seamless integration with other system components
Lightweight construction makes handling and installation hassle-free
Black colour provides a professional look that suits various environments
Designed for use with standard control systems to improve functionality
Clear visual representation aids in operator understanding and safety
Compact size ensures seamless integration with other system components
Lightweight construction makes handling and installation hassle-free
Black colour provides a professional look that suits various environments
Designed for use with standard control systems to improve functionality
Clear visual representation aids in operator understanding and safety
Related links
- EAO Legend Plate for Use with Push Button Labels
- EAO Legend Frame for Use with Push Button Labels
- EAO Legend Plate for Use with Push Button, Emergency Stop
- EAO Legend Plate for Use with Push Button, None
- EAO Legend Plate for Use with 04 Series, EN ISO 13850 E-Stop
- EAO Legend Plate for Use with 61 Series, EN ISO 13850 E-Stop
- EAO Series 45 Legend Plate
- EAO Legend Frame for Use with Snapping In Place, Sticking
