EAO Legend for Use with Push Button Labels
- RS Stock No.:
- 441-649
- Mfr. Part No.:
- 45-573.1105
- Manufacturer:
- EAO
Subtotal (1 unit)*
€1.99
(exc. VAT)
€2.45
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1.99 |
*price indicative
- RS Stock No.:
- 441-649
- Mfr. Part No.:
- 45-573.1105
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Legend | |
| For Use With | Push Button Labels | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Legend | ||
For Use With Push Button Labels | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The EAO Legend Plate is designed to offer clarity and precision in labelling applications, ensuring important information is conveyed effectively. With its sleek black finish, this product complements various environments, from industrial settings to commercial spaces. Its adhesive mounting type allows for effortless installation, making it a practical solution for quick applications and modifications. Crafted from durable plastic, the legend plate ensures longevity and resilience, even in demanding conditions. Measuring 27 mm x 27 mm, it is compact yet highly visible, allowing users to easily identify controls and buttons. This product not only enhances operational efficiency but also contributes to workplace safety by ensuring that vital information is readily accessible.
Crafted from durable plastic for increased lifespan and reliability
Black colour provides a professional appearance that suits various settings
Adhesive mounting allows for easy installation on multiple surfaces
Compact dimensions ensure compatibility with standard applications
Designed for clear visibility, enhancing user experience and safety
Not suitable for use with emergency stop switches, ensuring proper application
Related links
- EAO Legend for Use with Push Button Labels
- EAO Legend for Use with Push Button Labels, Pre-printed "NOT - HALT
- EAO Legend for Use with Push Button Labels, Pre-printed "White
- EAO Legend for Use with Push Button Labels, Pre-printed "NOT - AUS
- EAO Legend Plate for Use with Push Button
- EAO Legend Plate for Use with Push Button, Pre-printed "Without Marking
- EAO Legend Plate
- EAO Legend Plate for Use with Push Button, Pre-printed "Emergency Stop
