RAFI Labels for Use with Construction Machinery, Handheld Terminals, Industrial Robots, Not Halt, Emergency Stop
- RS Stock No.:
- 523-804
- Mfr. Part No.:
- 5.76.204.112/0400
- Manufacturer:
- RAFI
Subtotal (1 unit)*
€5.20
(exc. VAT)
€6.40
(inc. VAT)
Temporarily out of stock
- Shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.20 |
*price indicative
- RS Stock No.:
- 523-804
- Mfr. Part No.:
- 5.76.204.112/0400
- Manufacturer:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Accessory Type | Labels | |
| Label Text | Not Halt | |
| Label Symbol | Emergency Stop | |
| For Use With | Construction Machinery, Handheld Terminals, Industrial Robots | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Accessory Type Labels | ||
Label Text Not Halt | ||
Label Symbol Emergency Stop | ||
For Use With Construction Machinery, Handheld Terminals, Industrial Robots | ||
- COO (Country of Origin):
- DE
The RAFI Emergency Stop Adhesive Label is a marker displaying " EMERGENCY STOP". It is suitable for a wide range of applications, including electrical engineering, vehicle construction, agricultural machinery, and industrial robots. Designed to ensure clear identification of emergency stop functions, it is a practical solution for maintaining safety and clarity across various systems and industries.
Round label
Outer diameter 60 mm
Hole diameter 16.3 mm
RoHS and REACH compliant
Outer diameter 60 mm
Hole diameter 16.3 mm
RoHS and REACH compliant
Related links
- RAFI Labels for Use with Construction Machinery Industrial Robots Emergency Stop
- RAFI Labels for Use with Construction Machinery Industrial Robots Not Halt,
- RAFI Labels for Use with Construction Machinery Industrial Robots Not Halt
- RAFI Labels for Use with Construction Machinery Industrial Robots Emergency Stop
- RAFI Labels for Use with Construction Machinery Industrial Robots, Not Halt
- RAFI Labels for Use with Construction Machinery Industrial Robots
- RAFI Label for Use with RAFIX 22 FS Not Halt
- Siemens EMERGENCY STOP backing plate, Not - Halt
