RAFI Labels for Use with Construction Machinery, Handheld Terminals, Industrial Robots, Not Halt
- RS Stock No.:
- 523-801
- Mfr. Part No.:
- 5.76.204.125/0400
- Manufacturer:
- RAFI
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 523-801
- Mfr. Part No.:
- 5.76.204.125/0400
- Manufacturer:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Accessory Type | Labels | |
| Label Text | Not Halt | |
| For Use With | Construction Machinery, Handheld Terminals, Industrial Robots | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Accessory Type Labels | ||
Label Text Not Halt | ||
For Use With Construction Machinery, Handheld Terminals, Industrial Robots | ||
- COO (Country of Origin):
- DE
The RAFI Emergency Stop Adhesive Label is a marker without any display. It is suitable for a wide range of applications, including electrical engineering, vehicle construction, agricultural machinery, and industrial robots. Designed to ensure clear identification of emergency stop functions, it is a practical solution for maintaining safety and clarity across various systems and industries.
Round label
Outer diameter 40 mm
Hole diameter 16.3 mm
RoHS and REACH compliant
Outer diameter 40 mm
Hole diameter 16.3 mm
RoHS and REACH compliant
Related links
- RAFI Label for Use with Construction Machinery Industrial Robots, Pre-printed "Emergency Stop
- RAFI Label for Use with Industrial Robots Handheld Terminals, Pre-printed "Emergency Stop
- RAFI Label for Use with Handheld Terminals Construction Machinery, Pre-printed "Emergency Stop
- RAFI Label for Use with Handheld Terminals Construction Machinery, Pre-printed "1 x Emergency Stop
- RAFI Label for Use with Industrial Robots Construction Machinery, Pre-printed "Emergency Stop
- RAFI Label for Use with Construction Machinery Handheld Terminals, Pre-printed "Emergency Stop
- RAFI Label for Use with Handheld Terminals Industrial Robots, Pre-printed "Emergency Stop
- RAFI Label for Use with RAFIX 22 FS
