RAFI Label for Use with Pushbutton, Lighting Indicator, Pre-printed "Automatic Sequence

Subtotal (1 unit)*

€36.86

(exc. VAT)

€45.34

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€36.86

*price indicative

RS Stock No.:
523-805
Mfr. Part No.:
5.70.090.015/1001
Manufacturer:
RAFI
Find similar products by selecting one or more attributes.
Select all

Brand

RAFI

Product Type

Label

Legend

Automatic Sequence

For Use With

Pushbutton, Lighting Indicator

Standards/Approvals

DIN ISO 7000:2008-12, REACH Compliant, RoHS Compliant

COO (Country of Origin):
DE
The RAFI Labelling Sheet offers flexible solution for customizing pushbutton and lighting indicator covers. It enables individual labelling of compact elements and includes standardized legend inserts with pre-printed symbols, adhering to DIN ISO 7000:2008-12 standards. The inserts come pre-cut in sheets of 10 and can be easily separated for installation, making it ideal for applications in fields like industrial robots, vehicle construction, and handheld terminals. This flexibility ensures a tailored fit for diverse operational needs.

Legending Automatic process

Black legending colour

Transparent colour

RoHS and REACH Compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy