RAFI Label for Use with Push Buttons, Pre-printed "Clockwise Rotation
- RS Stock No.:
- 525-990
- Mfr. Part No.:
- 5.70.097.013/1001
- Manufacturer:
- RAFI
Subtotal (1 unit)*
€39.38
(exc. VAT)
€48.44
(inc. VAT)
Temporarily out of stock
- Shipping from 25 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €39.38 |
*price indicative
- RS Stock No.:
- 525-990
- Mfr. Part No.:
- 5.70.097.013/1001
- Manufacturer:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Product Type | Label | |
| Legend | Clockwise Rotation | |
| For Use With | Push Buttons | |
| Standards/Approvals | RoHS Compliant, REACH Compliant, DIN ISO 7000:2008-12 | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Product Type Label | ||
Legend Clockwise Rotation | ||
For Use With Push Buttons | ||
Standards/Approvals RoHS Compliant, REACH Compliant, DIN ISO 7000:2008-12 | ||
- COO (Country of Origin):
- DE
The RAFI Labelling Sheet offers standardized legend inserts featuring pre-printed symbols, in accordance with DIN ISO 7000:2008-12 standards. These inserts are designed for easy integration on pushbuttons across applications like measurement-control-regulation, electrical and mechanical engineering, signalling systems, and more. Ideal for diverse fields, it enhances clarity and functionality in equipment operation.
Legending Direction of rotation clockwise
Black legending colour
Transparent bezel
RoHS and REACH Compliant
Related links
- RAFI Label for Use with Lighting Indicator Pre-printed "Clockwise Rotation
- RAFI Label for Use with Push Buttons, Pre-printed "Counterclockwise Rotation
- RAFI Label for Use with Push Buttons, Pre-printed "Start
- RAFI Label for Use with Push Buttons, Pre-printed "Disturbance
- RAFI Label for Use with Push Buttons Right
- RAFI Label for Use with Push Buttons, Pre-printed "Stop
- RAFI Label for Use with Push Buttons, Pre-printed "Plus
- RAFI Label for Use with Push Buttons, Pre-printed "Bright
