Schneider Electric Legend for Use with XACB, XACM, Pre-printed "White Reverse, Slow on Black Background (Vertical

Subtotal (1 unit)*

€1.76

(exc. VAT)

€2.16

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 9 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1.76

*price indicative

RS Stock No.:
589-836
Mfr. Part No.:
ZB2BY2966
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Legend

Legend

White Reverse, Slow on Black Background (Vertical Mounting)

For Use With

XACB, XACM

Standards/Approvals

EU RoHS, NF E 52-124, REACH

COO (Country of Origin):
CZ
The Schneider Electric Marked legend is a 30 x 40 mm black label used for identification, classified under the marking accessory category. It complies with NF E 52-124 standards. Suitable for clear and durable labeling in industrial control panels. Ensures easy component recognition.

NF E 52 124 standards

0.001 kg net weight

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy