Schneider Electric Legend for Use with Harmony XB4, Harmony XB5, Pre-printed "White ARRET on red background
- RS Stock No.:
- 589-980
- Mfr. Part No.:
- ZBY2104C0
- Manufacturer:
- Schneider Electric
Subtotal (1 pack of 10 units)*
€26.78
(exc. VAT)
€32.94
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €26.78 | €2.678 |
*price indicative
- RS Stock No.:
- 589-980
- Mfr. Part No.:
- ZBY2104C0
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Legend | |
| Legend | White ARRET on red background | |
| For Use With | Harmony XB4, Harmony XB5 | |
| Standards/Approvals | REACh Regulation, EU RoHS Directive | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Legend | ||
Legend White ARRET on red background | ||
For Use With Harmony XB4, Harmony XB5 | ||
Standards/Approvals REACh Regulation, EU RoHS Directive | ||
- COO (Country of Origin):
- FR
The Schneider Electric Legend holder is sized 30 x 40 mm with "Arret" marking and features a plated grey finish. It is designed for clear identification in control panels. Ensures secure mounting and high visibility. Ideal for industrial safety and stop function labeling.
Plastic material
30 x 40 mm legend holder size
Related links
- Schneider Electric Legend & Legend Holder Kit for Use with Push Buttons, Pre-printed "White ARRET on red background
- Schneider Electric Legend for Use with Harmony XB4 Pre-printed "ARRET-MARCHE
- Schneider Electric Legend for Use with Harmony XB4 Pre-printed "White MARCHE 1 Black Side, 1 Red Side
- Schneider Electric Legend Plate for Use with Harmony XB4 Harmony XB5, Pre-printed "Black NOT-AUS on yellow background
- Schneider Electric Legend for Use with Harmony XB4 Pre-printed "1 Red Side Background, White O-I on 1
- Schneider Electric Legend for Use with Harmony XB4 Pre-printed "Marche
- Schneider Electric Label for Use with Harmony XB4 Pre-printed "Nodstop on Yellow Background
- Schneider Electric Legend Plate for Use with Harmony XB5, Pre-printed "White OFF-ON
