Schneider Electric Legend Plate for Use with Push Button, Pre-printed "Blank

Subtotal (1 unit)*

€8.49

(exc. VAT)

€10.44

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€8.49

*price indicative

RS Stock No.:
758-528
Mfr. Part No.:
9001KN300R
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Legend Plate

Legend

Blank

For Use With

Push Button

Standards/Approvals

RoHS

COO (Country of Origin):
FR
The Schneider Electric blank legend plate serves as a versatile detailing tool for control and signalling units, featuring a striking red background that enhances visibility and identification in various applications.

Mounting diameter of 30 mm accommodates compatible units

Constructed from lightweight aluminium for durability

Legend plate dimensions measure 44 x 50 mm for clear mark-up

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy