Schneider Electric Legend Plate for Use with Harmony 9001SK

Subtotal (1 unit)*

€7.80

(exc. VAT)

€9.59

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€7.80

*price indicative

RS Stock No.:
758-588
Mfr. Part No.:
9001KN102RP
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Accessory Type

Legend Plate

Product Type

Push Button Legend Sheet

For Use With

Harmony 9001SK

Standards/Approvals

RoHS

Series

9001K

COO (Country of Origin):
FR
The Schneider Electric Push button legend plate provides clear visibility and easy identification for control and signalling applications, featuring a ProMinent 'STOP' marking on a vibrant red background is designed for robust usability.

Marking colour is black on a striking red background for immediate recognition

Designed with a mounting diameter of 30 mm for compatibility with control units

Constructed from Durable plastic to withstand various operating environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy