Schneider Electric Legend Plate for Use with Ø 22 mm control or signalling unit For built-in-flush head, Pre-printed
- RS Stock No.:
- 906-732
- Mfr. Part No.:
- ZBYFP2303C0
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€8.46
(exc. VAT)
€10.41
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.46 |
*price indicative
- RS Stock No.:
- 906-732
- Mfr. Part No.:
- ZBYFP2303C0
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Legend Plate | |
| Legend | White START | |
| For Use With | Ø 22 mm control or signalling unit For built-in-flush head | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Legend Plate | ||
Legend White START | ||
For Use With Ø 22 mm control or signalling unit For built-in-flush head | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
The Schneider Electric marking label designed for use in control and signalling units. Its primary function is to serve as an identification tool in various applications.
Constructed from Durable plastic material
Compatible with Harmony XB4 and XB5 ranges
Includes a white START marking for clear visibility
Dimensions of the label measure 40 x 50 mm
Related links
- Schneider Electric Legend Plate for Use with Ø 22 mm control or signalling unit For built-in-flush head, Pre-printed
- Schneider Electric Legend Plate for Use with Ø 22 mm control or signalling unit For standard head, Pre-printed "White
- Schneider Electric Legend & Legend Holder Kit for Use with Ø 22 mm control or signalling unit For built-in-flush head,
- Schneider Electric Legend Holder for Use with 22 mm Control or Signalling Unit With Circular Head
- Schneider Electric Push Button Legend Sheet for Use with Standard Head, Pre-printed "Unmarked
- Schneider Electric Legend Plate for Use with Push Buttons, Pre-printed "Unmarked
- Schneider Electric Legend Plate for Use with Harmony XB6, Pre-printed "Marked Legend
- Schneider Electric Legend Plate for Use with Push Button, Pre-printed "Blank legend
