Allen Bradley Legend Plate for Use with 30 mm Pushbutton
- RS Stock No.:
- 183-4531
- Distrelec Article No.:
- 302-26-985
- Mfr. Part No.:
- 800T-X559J
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
€7.50
(exc. VAT)
€9.22
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.50 |
*price indicative
- RS Stock No.:
- 183-4531
- Distrelec Article No.:
- 302-26-985
- Mfr. Part No.:
- 800T-X559J
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Legend Plate | |
| Accessory Type | Legend Plate | |
| For Use With | 30 mm Pushbutton | |
| Standards/Approvals | RoHS | |
| Series | 800T | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Legend Plate | ||
Accessory Type Legend Plate | ||
For Use With 30 mm Pushbutton | ||
Standards/Approvals RoHS | ||
Series 800T | ||
- COO (Country of Origin):
- US
800T Legend Plate,Jumbo , Package Quantity 1 ,Gray
Related links
- Allen Bradley Legend Plate for Use with 30 mm Pushbutton
- Allen Bradley Blank Label for Use with 30 mm Pushbutton
- Allen Bradley Legend Plate for Use with 800T Pushbuttons
- Allen Bradley Legend Plate for Use with 800F Series
- Allen Bradley Legend Holder for Use with 800F Series
- Bartec Legend Plate for Use with Bartec Pushbutton
- Eaton Legend Plate for Use with Pushbutton
- Eaton Legend Plate for Use with 22.5 mm Modular Pushbutton
