Schneider Electric Marking Accessory for Use with ZBZ35, ZBZ33
- RS Stock No.:
- 220-5311
- Mfr. Part No.:
- ZBY5100
- Manufacturer:
- Schneider Electric
Subtotal (1 pack of 10 units)*
€39.24
(exc. VAT)
€48.27
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €39.24 | €3.924 |
*price indicative
- RS Stock No.:
- 220-5311
- Mfr. Part No.:
- ZBY5100
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Marking Accessory | |
| Product Type | Blank Legend Plate | |
| For Use With | ZBZ35, ZBZ33 | |
| Standards/Approvals | REACh Regulation, China RoHS Regulation, Green Premium product, EU RoHS Directive | |
| Series | Harmony | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Marking Accessory | ||
Product Type Blank Legend Plate | ||
For Use With ZBZ35, ZBZ33 | ||
Standards/Approvals REACh Regulation, China RoHS Regulation, Green Premium product, EU RoHS Directive | ||
Series Harmony | ||
- COO (Country of Origin):
- FR
The Schneider Electric range of product Harmony XB5sheet of 40 unmarked legends 18 x 27 mm for legend holder 30 x 50 mm.
Green Premium product
REACh free of SVHC
Mercury free
Related links
- Schneider Electric Marking Accessory for Use with ZBZ001
- Schneider Electric Marking Accessory for Use with ZBZ34 and ZBZ32, KTL
- Schneider Electric Marking Accessory for Use with Harmony XB4, Harmony XB5
- Schneider Electric Marking Accessory for Use with XB5A And XB4B Series Push Buttons
- Schneider Electric Marking Accessory for DZ5CA
- Schneider Electric Blank Label Holder for Use with XB5 Series, XB4 Series
- Schneider Electric Blank Label Holder for Use with XB4 Series, XB5 Series
- Schneider Electric Isolation Accessory for Use with Harmony XB5, Harmony XB4
