Schneider Electric Marking Accessory for Use with Harmony XB4, Harmony XB5
- RS Stock No.:
- 220-5312
- Mfr. Part No.:
- ZBY6H101
- Manufacturer:
- Schneider Electric
Subtotal (1 pack of 10 units)*
€35.95
(exc. VAT)
€44.22
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €35.95 | €3.595 |
*price indicative
- RS Stock No.:
- 220-5312
- Mfr. Part No.:
- ZBY6H101
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Marking Accessory | |
| Product Type | Blank Legend Plate | |
| For Use With | Harmony XB4, Harmony XB5 | |
| Standards/Approvals | EU RoHS Declaration, Green Premium product, REACH Declaration, China RoHS Declaration, REACh Regulation, EU RoHS Directive, China RoHS Regulation | |
| Series | Harmony | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Marking Accessory | ||
Product Type Blank Legend Plate | ||
For Use With Harmony XB4, Harmony XB5 | ||
Standards/Approvals EU RoHS Declaration, Green Premium product, REACH Declaration, China RoHS Declaration, REACh Regulation, EU RoHS Directive, China RoHS Regulation | ||
Series Harmony | ||
- COO (Country of Origin):
- FR
The Schneider Electric component type Legend holder legend holder 30 x 50 mm with legend 18 x 27 mm unmarked.
Green Premium product
REACh free of SVHC
Mercury free
Related links
- Schneider Electric Marking Accessory for Use with Harmony XB4, Harmony XB5
- Schneider Electric Marked Legend for Use with Harmony XB4, Harmony XB5
- Schneider Electric Legend for Use with Harmony XB4, Harmony XB5
- Schneider Electric Legend for Use with Harmony XB4 Pre-printed "Marche
- Schneider Electric Label for Use with Harmony XB4 Pre-printed "NODSTOP
- Schneider Electric Label for Use with Harmony XB4 Pre-printed "Nodstop on Yellow Background
- Schneider Electric Name Plate for Use with Legend holder 30 x 40 mm For standard head ZB4...
- Schneider Electric Legend Plate for Use with Harmony XB4 Harmony XB5, Pre-printed "Black NOT-AUS on yellow background
