Eaton Button Plate for Use with M30C-FD-X, M22-DG-X, M30C-FDR-X, M22 (S) -D-X, M22 (S) -DR-X
- RS Stock No.:
- 229-9440
- Mfr. Part No.:
- 218171 M22-XD-S-X5
- Manufacturer:
- Eaton
Subtotal (1 pack of 10 units)*
€32.72
(exc. VAT)
€40.25
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €32.72 | €3.272 |
*price indicative
- RS Stock No.:
- 229-9440
- Mfr. Part No.:
- 218171 M22-XD-S-X5
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Button Plate | |
| Product Type | Button Plate | |
| For Use With | M30C-FD-X, M22-DG-X, M30C-FDR-X, M22 (S) -D-X, M22 (S) -DR-X | |
| Standards/Approvals | IEC/EN 61439 | |
| Series | M22 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Button Plate | ||
Product Type Button Plate | ||
For Use With M30C-FD-X, M22-DG-X, M30C-FDR-X, M22 (S) -D-X, M22 (S) -DR-X | ||
Standards/Approvals IEC/EN 61439 | ||
Series M22 | ||
Eaton Button Plate, 24mm Product Width, Black - 218171 M22-XD-S-X5
This button plate provides a flat, flush actuator accessory designed for use with push-button assemblies in industrial control panels. It operates across an ambient temperature range of -25°C to 70°C and is intended for integration into switchgear where panel builders observe applicable switchgear specifications and installation instructions.
Features and Benefits:
• Meets IEC/EN 61439 standards for panel assembly compliance
• Flush actuator style for streamlined panel appearance
• Low mass of 0.002kg enabling minimal added load
• Flush actuator style for streamlined panel appearance
• Low mass of 0.002kg enabling minimal added load
Applications
• Used with M22 (S)-D-X control plate installations
• Suitable for M30C-FD-X compatible button plate configurations
• Can be used in M30C-FDR-X button plate panel assemblies
• Suitable for M30C-FD-X compatible button plate configurations
• Can be used in M30C-FDR-X button plate panel assemblies
What environmental temperatures can it tolerate?
It is rated for operation between -25°C and 70°C.
Is the plate suitable for electromagnetic compatibility requirements?
EMC considerations are managed by the panel builder
the switchgear specifications must be observed.
Note
Eaton formerly known as Moeller
Related links
- Eaton Button Plate for Use with M22 (S) -D-X M22-DG-X M22 (S) -DR-X
- Eaton Button Plate for Use with M22 (S) -D-X M22 (S) -DR-X M22-DG-X
- Eaton Button Plate for Use with M22 (S) -DR-X M30C-FDR-X M22-DG-X
- Eaton White Button Plate for Use with M30C-FDR-X M22 (S) -D-X M22 (S) -DR-X
- Eaton Button Plate for Use with M30C-FD-X M22-DG-X M22 (S) -DR-X
- Eaton Button Plate for Use with M22 (S) -DR-X M22 (S) -D-X M22-DG-X
- Eaton Button Plate for Use with M22 (S) -D-X M30C-FD-X M22 (S) -DR-X
- Eaton Button Plate for Use with M22 (S) -DR-X M30C-FD-X M30C-FDR-X
