Eaton Button Plate for Use with M30C-FDR-X, M30C-FD-X, M22-DG-X, M22 (S) -DR-X, M22 (S) -D-X
- RS Stock No.:
- 229-9441
- Mfr. Part No.:
- 218172 M22-XD-B-X6
- Manufacturer:
- Eaton
Subtotal (1 pack of 10 units)*
€32.72
(exc. VAT)
€40.25
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €32.72 | €3.272 |
*price indicative
- RS Stock No.:
- 229-9441
- Mfr. Part No.:
- 218172 M22-XD-B-X6
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Button Plate | |
| Product Type | Button Plate | |
| For Use With | M30C-FDR-X, M30C-FD-X, M22-DG-X, M22 (S) -DR-X, M22 (S) -D-X | |
| Standards/Approvals | IEC/EN 61439 | |
| Series | M22 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Button Plate | ||
Product Type Button Plate | ||
For Use With M30C-FDR-X, M30C-FD-X, M22-DG-X, M22 (S) -DR-X, M22 (S) -D-X | ||
Standards/Approvals IEC/EN 61439 | ||
Series M22 | ||
Eaton Button Plate, 24mm Length, Blue - 218172 M22-XD-B-X6
This button plate is an accessory designed for industrial pushbutton assemblies, offering a flush, flat actuator profile for use in control panels. It is intended for mounting with compatible pushbutton bases and provides a blue Visual indication while operating reliably between -25°C and 70°C. The component is supplied as a low-mass plate for integration into switchgear assemblies used in high-traffic control panel environments.
Features and Benefits:
• Flush design reduces snagging risk and simplifies cleaning
• Operates across -25°C to 70°C, enabling a wide ambient range
• Meets product-standard tests for corrosion and thermal stability
• Operates across -25°C to 70°C, enabling a wide ambient range
• Meets product-standard tests for corrosion and thermal stability
Applications
• Suitable for replacement on M30C-FDR-X compatible button plate installations
• Used with M30C-FD-X button plate configurations in panels
• Can be used for M22-DG-X button plate and M22(S)-DR-X replacement plate mounting
• Used with M30C-FD-X button plate configurations in panels
• Can be used for M22-DG-X button plate and M22(S)-DR-X replacement plate mounting
What mounting interfaces does it accept?
It fits specified pushbutton bases such as M22(S)-D-X and related M22-DG-X variants and is compatible with the listed M30C-FDR-X and M30C-FD-X types.
Are there any heat-dissipation constraints during panel assembly?
The plate itself has negligible heat-dissipation values and panel designers must observe the switchgears overall thermal and short-circuit specifications.
Note
Eaton formerly known as Moeller
Related links
- Eaton Button Plate for Use with M22 (S) -D-X M22 (S) -DR-X M22-DG-X
- Eaton Button Plate for Use with M22 (S) -DR-X M22 (S) -D-X M22-DG-X
- Eaton Button Plate for Use with M22 (S) -DR-X M30C-FDR-X M22-DG-X
- Eaton Button Plate for Use with M22 (S) -D-X M22-DG-X M22 (S) -DR-X
- Eaton Button Plate for Use with M22 (S) -DR-X M30C-FD-X M30C-FDR-X
- Eaton White Button Plate for Use with M30C-FDR-X M22 (S) -D-X M22 (S) -DR-X
- Eaton Button Plate for Use with M22-DG-X M30C-FD-X M22 (S) -D-X
- Eaton Button Plate for Use with M22 (S) -DR-X M22 (S) -D-X M30C-FDR-X
