Eaton Button Plate for Use with M22 (S) -DR-X, M30C-FD-X, M22-DG-X, M22 (S) -D-X, M30C-FDR-X
- RS Stock No.:
- 229-9450
- Mfr. Part No.:
- 218190 M22-XD-S-D15
- Manufacturer:
- Eaton
Subtotal (1 pack of 10 units)*
€32.72
(exc. VAT)
€40.25
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €32.72 | €3.272 |
*price indicative
- RS Stock No.:
- 229-9450
- Mfr. Part No.:
- 218190 M22-XD-S-D15
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Button Plate | |
| Product Type | Button Plate | |
| For Use With | M22 (S) -DR-X, M30C-FD-X, M22-DG-X, M22 (S) -D-X, M30C-FDR-X | |
| Standards/Approvals | IEC, EN, RoHS | |
| Series | M22 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Button Plate | ||
Product Type Button Plate | ||
For Use With M22 (S) -DR-X, M30C-FD-X, M22-DG-X, M22 (S) -D-X, M30C-FDR-X | ||
Standards/Approvals IEC, EN, RoHS | ||
Series M22 | ||
Eaton Button Plate, 24mm Length, 3mm Height - 218190 M22-XD-S-D15
This button plate is a flat, black accessory intended for push‑button assemblies in industrial control panels. It carries the German inscription Vorwärts and is designed to integrate with a range of compatible actuators. The component meets relevant product‑standard requirements for thermal stability and insulating material performance and is suitable for environments with ambient temperatures from -25°C to 70°C.
Features and Benefits:
• Flush design provides low‑profile mounting and consistent appearance
• Text inscription enables clear operator indication at 3mm or 5mm height
• RoHS and IEC/EN conformity supports standardised installation practices
• Text inscription enables clear operator indication at 3mm or 5mm height
• RoHS and IEC/EN conformity supports standardised installation practices
Applications
• Used with M22 (S)-DR-X and M22 (S)-D-X pushbutton assemblies
• Compatible with M30C-FD-X and M30C-FDR-X control openings
• Used as an accessory plate for M22-DG-X panel configurations
• Compatible with M30C-FD-X and M30C-FDR-X control openings
• Used as an accessory plate for M22-DG-X panel configurations
What temperature range can it operate within?
It is rated for ambient operation between -25°C and 70°C.
Which standards approvals apply to this accessory?
The product lists IEC, EN and RoHS approvals and does not require UL/CSA certification.
Note
Eaton formerly known as Moeller
Related links
- Eaton Button Plate for Use with M22 (S) -DR-X M30C-FDR-X M22-DG-X
- Eaton Button Plate for Use with M22 (S) -DR-X M30C-FD-X M30C-FDR-X
- Eaton Button Plate for Use with M22 (S) -D-X M22 (S) -DR-X M22-DG-X
- Eaton Button Plate for Use with M22 (S) -DR-X M22 (S) -D-X M30C-FDR-X
- Eaton Button Plate for Use with M22 (S) -DR-X M22 (S) -D-X M22-DG-X
- Eaton Button Plate for Use with M22 (S) -DR-X M22 (S) -D-X M30C-FD-X
- Eaton Button Plate for Use with M22 (S) -D-X M22-DG-X M22 (S) -DR-X
- Eaton Button Plate for Use with M22 (S) -D-X M30C-FD-X M22 (S) -DR-X
