Allen Bradley Push Button Switch for Use with 800T Pushbuttons
- RS Stock No.:
- 257-5399
- Mfr. Part No.:
- 800T-X618Y
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
€7.14
(exc. VAT)
€8.78
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.14 |
*price indicative
- RS Stock No.:
- 257-5399
- Mfr. Part No.:
- 800T-X618Y
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Push Button Switch | |
| For Use With | 800T Pushbuttons | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Push Button Switch | ||
For Use With 800T Pushbuttons | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Rockwell Automation 800T PUSH-TO-STOP/PULL-TO-START push button Legend has cutout nominal diameter of 30mm in yellow color.
Legend plate style emergency stop yellow
Standard text push-to-stop or pull-to-start
Related links
- Allen Bradley Legend Plate for Use with 800T Pushbuttons
- Allen Bradley Legend Plate for Use with 30 mm Pushbutton
- Allen Bradley Blank Label for Use with 30 mm Pushbutton
- Allen Bradley Push Button Legend Sheet for Use with 800F Series
- Allen Bradley Legend Holder for Use with 800F Series
- Allen Bradley Blank Label for Use with 800F Series
- Allen Bradley Legend Plate for Use with 800F Series
- Allen Bradley 800T Series Emergency Stop Push Button Head
