EAO Yellow Push Button LED for Use with 10 Series
- RS Stock No.:
- 441-747
- Mfr. Part No.:
- 10-2H24.2054
- Manufacturer:
- EAO
Subtotal (1 unit)*
€6.22
(exc. VAT)
€7.65
(inc. VAT)
Temporarily out of stock
- Shipping from 18 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.22 |
*price indicative
- RS Stock No.:
- 441-747
- Mfr. Part No.:
- 10-2H24.2054
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Single LED | |
| For Use With | 10 Series | |
| LED Colour | Yellow | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Single LED | ||
For Use With 10 Series | ||
LED Colour Yellow | ||
- COO (Country of Origin):
- CN
The EAO single-LED redefines clarity and efficiency in illumination with its vivid yellow light output. Designed for a wide range of applications, it excels in both operational indicators and decorative purposes. Featuring a robust construction and compact design, this LED operates at 130 V AC with a tolerance of +10%, making it suitable for diverse environments. Its luminous intensity of 160 mcd ensures visibility even in challenging light conditions. Compliant with both REACH and RoHS directives, this product assures safety and environmental standards without compromising performance. Additionally, the intriguing engineering behind its design provides reliability and longevity, ensuring that it meets the needs of both professionals and hobbyists.
Operates efficiently at a voltage of 130 V AC, making it highly versatile
Features a compact form factor that allows for easy installation in various applications
Delivers a luminous intensity of 160 mcd for excellent visibility
Designed with a protection diode, ensuring longevity and reliability
Constructed to comply with environmental regulations, promoting sustainable use
Optimized for use in standard lamp holders, enhancing compatibility across devices
Employs high-quality materials, guaranteeing durability in demanding conditions
Features a compact form factor that allows for easy installation in various applications
Delivers a luminous intensity of 160 mcd for excellent visibility
Designed with a protection diode, ensuring longevity and reliability
Constructed to comply with environmental regulations, promoting sustainable use
Optimized for use in standard lamp holders, enhancing compatibility across devices
Employs high-quality materials, guaranteeing durability in demanding conditions
