EAO Red Push Button LED for Use with 10 Series
- RS Stock No.:
- 441-750
- Mfr. Part No.:
- 10-2H25.2042
- Manufacturer:
- EAO
Subtotal (1 unit)*
€5.69
(exc. VAT)
€7.00
(inc. VAT)
Temporarily out of stock
- Shipping from 25 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.69 |
*price indicative
- RS Stock No.:
- 441-750
- Mfr. Part No.:
- 10-2H25.2042
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Single LED | |
| For Use With | 10 Series | |
| LED Colour | Red | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Single LED | ||
For Use With 10 Series | ||
LED Colour Red | ||
- COO (Country of Origin):
- CZ
The EAO single-LED indicator is designed specifically for versatile applications where reliable illumination and efficient performance are paramount. Featuring a vibrant red light, it operates on a voltage of 230 V AC, ensuring optimal visibility in various settings. The compact design, adhering to a maximum length requirement, makes it an excellent choice for tight spaces without compromising on performance. With a luminous intensity of 120 mcd, this LED is perfect for effective signage and operational feedback. The product is constructed with safety compliance in mind, aligning with both REACH and RoHS directives, thus ensuring an environmentally responsible choice. Additionally, this LED's operational current is finely tuned, maintaining a balance between brightness and energy efficiency, making it an ideal solution for modern illumination needs.
Operates at a standard voltage of 230 V AC with a variance of +10%
Maintains a precise operating current of 3 mA ±15% for consistent performance
Compact and lightweight design for easy installation in various applications
Meets international safety and environmental standards, ensuring compliance
Designed with a protection diode for enhanced durability against voltage spikes
Illumination colour is vibrant red, providing high visibility for signals and indicators
Luminous intensity is optimised for effective illumination without excessive power consumption
Maintains a precise operating current of 3 mA ±15% for consistent performance
Compact and lightweight design for easy installation in various applications
Meets international safety and environmental standards, ensuring compliance
Designed with a protection diode for enhanced durability against voltage spikes
Illumination colour is vibrant red, providing high visibility for signals and indicators
Luminous intensity is optimised for effective illumination without excessive power consumption
Related links
- EAO Red Push Button LED for Use with 10 Series
- EAO Red Push Button LED for Use with Push Button Lamp
- EAO Red Rectangular Push Button Lens for Use with Push Button
- EAO Red Push Button Cap for Use with Push Button, 35 x 23
- EAO Red Rectangular Push Button Lens for Use with 31 Series
- EAO Red Square Push Button Lens for Use with Push Button
- EAO Red Round Push Button Lens for Use with Push Button
- EAO Red Round Push Button Lens for Use with 31 Series
