EAO Red Round Push Button Lens for Use with Push Button
- RS Stock No.:
- 274-8308
- Mfr. Part No.:
- 01-983.2
- Manufacturer:
- EAO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 274-8308
- Mfr. Part No.:
- 01-983.2
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Lens | |
| For Use With | Push Button | |
| Lens Colour | Red | |
| Lens Shape | Round | |
| Standards/Approvals | RoHS | |
| Diameter | 15.8mm | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Lens | ||
For Use With Push Button | ||
Lens Colour Red | ||
Lens Shape Round | ||
Standards/Approvals RoHS | ||
Diameter 15.8mm | ||
- COO (Country of Origin):
- CH
The EAO lens are illuminative lens which are made from the plastics.
Lens shape flush
Lens optics transparent
Related links
- EAO Red Round Push Button Lens for Use with Push Button
- EAO Red Round Push Button Lens for Use with 31 Series
- EAO Red Round Push Button Lens for Use with 19 Series
- EAO Red Round Push Button Lens for Use with Series 84 Pushbutton Switches
- EAO Red Round Push Button Lens for Use with Series 51 Switch
- EAO Red Round Push Button Indicator Lens for Use with 04 Series Push Buttons
- EAO Red Round Push Button Indicator Lens for Use with 18 Series
- Omron Red Round Push Button Lens
