EAO Yellow Push Button LED for Use with 10 Series
- RS Stock No.:
- 443-253
- Mfr. Part No.:
- 10-2109.1064
- Manufacturer:
- EAO
Subtotal (1 unit)*
€5.64
(exc. VAT)
€6.94
(inc. VAT)
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.64 |
*price indicative
- RS Stock No.:
- 443-253
- Mfr. Part No.:
- 10-2109.1064
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Single LED | |
| For Use With | 10 Series | |
| LED Colour | Yellow | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Single LED | ||
For Use With 10 Series | ||
LED Colour Yellow | ||
- COO (Country of Origin):
- CN
The EAO single-LED is an innovative illumination solution designed primarily for operational and indication purposes. With a vibrant yellow illumination colour, it delivers a luminous intensity that ensures visibility even in challenging conditions. Tailored for versatility, this LED operates within a voltage range of 12 V AC/DC and is engineered to withstand variances in electrical supply, making it an ideal choice for a wide range of applications. The thoughtfully designed component not only integrates seamlessly into various setups but also prioritises user safety, featuring a built-in protection diode for added reliability. This product is perfect for enhancing both functionality and aesthetics in your projects, delivering performance without compromising quality.
Enhanced visibility provided by yellow illumination
Designed for both alternating and direct current applications
Low-energy consumption optimises overall efficiency
Lightweight design ensures ease of installation
User-friendly with clear operational guidelines
Compliant with REACH and RoHS safety standards
Flexible use in various electronic and decorative applications
Designed for both alternating and direct current applications
Low-energy consumption optimises overall efficiency
Lightweight design ensures ease of installation
User-friendly with clear operational guidelines
Compliant with REACH and RoHS safety standards
Flexible use in various electronic and decorative applications
Related links
- EAO Yellow Push Button LED for Use with 10 Series
- EAO White Push Button LED for Use with 10 Series
- EAO Red Push Button LED for Use with 10 Series
- EAO Blue Push Button LED for Use with 10 Series
- EAO Green Push Button LED for Use with 10 Series
- Idec Yellow Push Button LED Light for Use with A8 Series
- RAFI Yellow Push Button LED for Use with Push Buttons
- RS PRO 175mm LCD Inclinometer
