EAO Yellow Push Button LED for Use with 10 Series
- RS Stock No.:
- 443-259
- Mfr. Part No.:
- 10-2113.1064
- Manufacturer:
- EAO
Subtotal (1 unit)*
€5.90
(exc. VAT)
€7.26
(inc. VAT)
Temporarily out of stock
- Shipping from 18 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.90 |
*price indicative
- RS Stock No.:
- 443-259
- Mfr. Part No.:
- 10-2113.1064
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Single LED | |
| For Use With | 10 Series | |
| LED Colour | Yellow | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Single LED | ||
For Use With 10 Series | ||
LED Colour Yellow | ||
- COO (Country of Origin):
- CN
The EAO single-LED illumination solution is designed to enhance visibility with its striking yellow light. Ideal for various applications requiring reliable visual indicators, this product boasts a robust construction combined with high-performance electrical characteristics. Operating at 28 V AC/DC with a current range that ensures optimal functionality, the LED emits a luminosity of 280 mcd, ensuring clear indication even in challenging conditions. With thoughtful engineering, the LED incorporates protective features and compliance certifications, making it a dependable choice for safety-critical environments. Its lightweight design simplifies installation, and compatibility with multiple setups allows for versatile use across industries. This LED not only meets the standards for REACH and RoHS but also adheres to strict guidelines regarding thermal management, ensuring longevity and consistent performance.
Illuminates with yellow light for high visibility
Designed for a wide voltage range for versatile applications
Compact and lightweight for easy installation
Incorporates built-in protections against voltage spikes
Complies with REACH and RoHS certifications for safety
Optimised for both AC and DC operations
Meets industry standards for high-performance signaling
Designed for a wide voltage range for versatile applications
Compact and lightweight for easy installation
Incorporates built-in protections against voltage spikes
Complies with REACH and RoHS certifications for safety
Optimised for both AC and DC operations
Meets industry standards for high-performance signaling
Related links
- EAO Yellow Push Button LED for Use with 10 Series
- EAO White Push Button LED for Use with 10 Series
- EAO Red Push Button LED for Use with 10 Series
- EAO Blue Push Button LED for Use with 10 Series
- EAO Green Push Button LED for Use with 10 Series
- Idec Yellow Push Button LED Light for Use with A8 Series
- RAFI Yellow Push Button LED for Use with Push Buttons
- RS PRO 175mm LCD Inclinometer
