EAO Yellow Push Button LED for Use with 10 Series
- RS Stock No.:
- 443-279
- Mfr. Part No.:
- 10-2K19.1054
- Manufacturer:
- EAO
Subtotal (1 unit)*
€5.59
(exc. VAT)
€6.88
(inc. VAT)
Temporarily out of stock
- Shipping from 18 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.59 |
*price indicative
- RS Stock No.:
- 443-279
- Mfr. Part No.:
- 10-2K19.1054
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Single LED | |
| For Use With | 10 Series | |
| LED Colour | Yellow | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Single LED | ||
For Use With 10 Series | ||
LED Colour Yellow | ||
- COO (Country of Origin):
- CH
The EAO single-LED product is designed to provide exceptional illumination with a striking yellow hue, ideal for a variety of operational and indication applications. Crafted with precision, it operates effectively at 48 V AC/DC with a slight tolerance, ensuring versatility in usage. The product boasts a luminous intensity of 180 mcd, making it suitable for environments where visibility is paramount. Its compact weight of only 0.002 kg signifies easy installation without compromising on performance. The selection of high-quality materials guarantees both durability and reliability, meeting essential compliance standards such as REACH and RoHS. Whether you require a visual indicator in machinery or a part for intricate electronic devices, this single-LED shines with efficiency, ensuring that your signal is clear and unmistakable.
Illuminates with a vibrant yellow light for clear indication
Operates within a voltage supply profile suitable for diverse applications
Designed to remain within safe operational limits for electronic devices
Ensures long-lasting performance with minimal maintenance
Features a lightweight construction for easy integration into existing systems
Compliant with key industry standards for environmental safety
Delivers consistent luminosity, even in challenging conditions
Operates within a voltage supply profile suitable for diverse applications
Designed to remain within safe operational limits for electronic devices
Ensures long-lasting performance with minimal maintenance
Features a lightweight construction for easy integration into existing systems
Compliant with key industry standards for environmental safety
Delivers consistent luminosity, even in challenging conditions
Related links
- EAO Yellow Push Button LED for Use with 10 Series
- EAO White Push Button LED for Use with 10 Series
- EAO Red Push Button LED for Use with 10 Series
- EAO Blue Push Button LED for Use with 10 Series
- EAO Green Push Button LED for Use with 10 Series
- Idec Yellow Push Button LED Light for Use with A8 Series
- RAFI Yellow Push Button LED for Use with Push Buttons
- RS PRO 175mm LCD Inclinometer
