EAO Red Push Button LED for Use with 10 Series
- RS Stock No.:
- 443-285
- Mfr. Part No.:
- 10-4H21.1032P
- Manufacturer:
- EAO
Subtotal (1 unit)*
€25.22
(exc. VAT)
€31.02
(inc. VAT)
Temporarily out of stock
- Shipping from 18 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €25.22 |
*price indicative
- RS Stock No.:
- 443-285
- Mfr. Part No.:
- 10-4H21.1032P
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Single LED | |
| For Use With | 10 Series | |
| LED Colour | Red | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Single LED | ||
For Use With 10 Series | ||
LED Colour Red | ||
- COO (Country of Origin):
- CN
The EAO Single-LED illuminated component is designed to deliver reliable performance in a compact design that fits seamlessly into various applications. With its striking red illumination, this product not only provides critical operational signalling but also enhances the visual aesthetics of any installation. Built to meet rigorous electrical and mechanical standards, it ensures that you can count on it in challenging conditions. The device operates at a voltage of 72 V AC/DC, making it versatile for diverse electrical systems. Moreover, its impressive luminous intensity ensures high visibility, thus improving operational efficiency and safety. Whether used in control panels or as an indicator in machinery, this LED is a testament to quality engineering that further solidifies the promise of dependability from its manufacturer.
Optimised for multi-LED illumination, enhancing visibility in darkened environments
Durable design ensures longevity and reliable operation in various conditions
Compact size allows for easy integration into existing systems and devices
REACH and RoHS compliance guarantee adherence to environmental standards
Product includes a suitable LED remover for easy maintenance and replacement
Electrical characteristics ensure stable performance even with minor variations in operating conditions
Durable design ensures longevity and reliable operation in various conditions
Compact size allows for easy integration into existing systems and devices
REACH and RoHS compliance guarantee adherence to environmental standards
Product includes a suitable LED remover for easy maintenance and replacement
Electrical characteristics ensure stable performance even with minor variations in operating conditions
Related links
- EAO Red Push Button LED for Use with 10 Series
- EAO Red Push Button LED for Use with Push Button Lamp
- EAO White Push Button LED for Use with 10 Series
- EAO Yellow Push Button LED for Use with 10 Series
- EAO Blue Push Button LED for Use with 10 Series
- EAO Green Push Button LED for Use with 10 Series
- RS PRO 175mm LCD Inclinometer
