EAO White Push Button LED for Use with 10 Series
- RS Stock No.:
- 443-566
- Mfr. Part No.:
- 10-4H21.1039P
- Manufacturer:
- EAO
Subtotal (1 unit)*
€26.86
(exc. VAT)
€33.04
(inc. VAT)
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €26.86 |
*price indicative
- RS Stock No.:
- 443-566
- Mfr. Part No.:
- 10-4H21.1039P
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Single LED | |
| For Use With | 10 Series | |
| LED Colour | White | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Single LED | ||
For Use With 10 Series | ||
LED Colour White | ||
- COO (Country of Origin):
- CN
The EAO Single-LED indicator is a sophisticated illumination solution designed for diverse applications requiring clear visibility and reliable performance. Featuring an elegant white glow, this component ensures optimal signalling for both operational and indication purposes. With an operating voltage of 72 V AC/DC, it caters to various electrical setups, making it an ideal choice for modern electrical systems. The lightweight design, combined with its robust construction, guarantees longevity and durability even in challenging environments. Whether you are looking to enhance control panels or add functionality to machinery, this Single-LED indicator offers the versatility and reliability demanded in today's industrial and commercial sectors.
Illuminates with a sharp white light for clear visibility
Compatible with both AC and DC power supply systems
Designed to perform reliably across a range of operational conditions
Lightweight construction enhances ease of installation and reduces overall system weight
Compliant with REACH and RoHS regulations, ensuring environmental responsibility
Includes design considerations for reduced luminosity in case of LED failure
Constructed to maintain functionality even at varying temperature conditions
Offers a compact form factor suitable for tight installation spaces
Compatible with both AC and DC power supply systems
Designed to perform reliably across a range of operational conditions
Lightweight construction enhances ease of installation and reduces overall system weight
Compliant with REACH and RoHS regulations, ensuring environmental responsibility
Includes design considerations for reduced luminosity in case of LED failure
Constructed to maintain functionality even at varying temperature conditions
Offers a compact form factor suitable for tight installation spaces
Related links
- EAO White Push Button LED for Use with 10 Series
- EAO White Push Button LED for Use with Push Button Lamp
- EAO White Modular Switch LED for Use with 10 Series
- EAO Red Push Button LED for Use with 10 Series
- EAO Yellow Push Button LED for Use with 10 Series
- EAO Blue Push Button LED for Use with 10 Series
- EAO Green Push Button LED for Use with 10 Series
- RS PRO 175mm LCD Inclinometer
